2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      PXC-M03 Series Isolated Through Hole DC / DC Converters:

                      6 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PXC-M03-48WD-12
                      TDK-LAMBDA PXC-M03-48WD-12
                      3262086

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      209,500 lei
                      5+
                      205,330 lei
                      10+
                      201,120 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      5kV
                      48V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M03 Series
                      PXC-M03-24WD-12
                      TDK-LAMBDA PXC-M03-24WD-12
                      3262085

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      270,870 lei
                      5+
                      265,430 lei
                      10+
                      260,050 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      5kV
                      24V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      9V
                      36V
                      PXC-M03 Series
                      PXC-M03-48WS-12
                      TDK-LAMBDA PXC-M03-48WS-12
                      3262088

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      256,640 lei
                      5+
                      251,510 lei
                      10+
                      246,380 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      5kV
                      48V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M03 Series
                      PXC-M03-48WS-15
                      TDK-LAMBDA PXC-M03-48WS-15
                      3262089

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      256,640 lei
                      5+
                      251,510 lei
                      10+
                      246,380 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      5kV
                      48V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M03 Series
                      PXC-M03-48WD-15
                      TDK-LAMBDA PXC-M03-48WD-15
                      3262087

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      270,870 lei
                      5+
                      265,430 lei
                      10+
                      260,050 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      5kV
                      48V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M03 Series
                      PXC-M03-48WS-24
                      TDK-LAMBDA PXC-M03-48WS-24
                      3262090

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 3 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      256,640 lei
                      5+
                      251,510 lei
                      10+
                      246,380 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      3W
                      1 Output
                      24V
                      125mA
                      -
                      -
                      5kV
                      48V
                      Fixed
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M03 Series
                      CompararePreţ pentruCantitate
                      1-6 din 6 articole