• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      PXC-M06 Series Isolated Through Hole DC / DC Converters:

                      3 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      PXC-M06-48WD-15
                      TDK-LAMBDA PXC-M06-48WD-15
                      3262092

                      Data Sheet

                      RoHS

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      221,790 lei
                      5+
                      217,370 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      6W
                      2 Output
                      15V
                      200mA
                      -15V
                      200mA
                      5kV
                      48V
                      Fixed, Adjustable
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M06 Series
                      PXC-M06-48WS-12
                      TDK-LAMBDA PXC-M06-48WS-12
                      3262093

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      291,240 lei
                      5+
                      285,390 lei
                      10+
                      279,600 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      6W
                      1 Output
                      12V
                      500mA
                      -
                      -
                      5kV
                      48V
                      Fixed, Adjustable
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M06 Series
                      PXC-M06-48WS-15
                      TDK-LAMBDA PXC-M06-48WS-15
                      3262094

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      TDK-LAMBDA
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. DIP
                      4. 4:1
                      5. 6 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      291,240 lei
                      5+
                      285,390 lei
                      10+
                      279,600 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      DIP
                      4:1
                      6W
                      1 Output
                      15V
                      400mA
                      -
                      -
                      5kV
                      48V
                      Fixed, Adjustable
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      75V
                      PXC-M06 Series
                      CompararePreţ pentruCantitate
                      1-3 din 3 articole