2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      QHL750 Series Isolated Through Hole DC / DC Converters:

                      7 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      QHL75300S05
                      XP POWER QHL75300S05
                      3790246

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Quarter Brick
                      3. 2.5:1
                      4. 75 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      429,060 lei
                      Min.: 1 / Mult.: 1
                      -
                      Quarter Brick
                      2.5:1
                      75W
                      1 Output
                      5V
                      15A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      -
                      36.8mm
                      12.7mm
                      57.9mm
                      180V
                      450V
                      QHL750 Series
                      QHL750300S15
                      XP POWER QHL750300S15
                      2846401

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 750 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      1.466,650 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Full Brick
                      2:1
                      750W
                      1 Output
                      15V
                      50A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      Through Hole
                      61mm
                      12.7mm
                      116.8mm
                      200V
                      425V
                      QHL750 Series
                      QHL750300S28
                      XP POWER QHL750300S28
                      2846403

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 750 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      1.743,910 lei
                      5+
                      1.691,590 lei
                      10+
                      1.639,270 lei
                      50+
                      1.569,520 lei
                      100+
                      1.464,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Full Brick
                      2:1
                      750W
                      1 Output
                      28V
                      26.7A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      Through Hole
                      61mm
                      12.7mm
                      116.8mm
                      200V
                      425V
                      QHL750 Series
                      QHL750300S12
                      XP POWER QHL750300S12
                      2846400

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 750 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      1.743,910 lei
                      5+
                      1.691,590 lei
                      10+
                      1.639,270 lei
                      50+
                      1.569,520 lei
                      100+
                      1.464,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Full Brick
                      2:1
                      750W
                      1 Output
                      12V
                      62.5A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      Through Hole
                      61mm
                      12.7mm
                      116.8mm
                      200V
                      425V
                      QHL750 Series
                      QHL750300S48
                      XP POWER QHL750300S48
                      2846404

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 750 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      1.743,910 lei
                      5+
                      1.691,590 lei
                      10+
                      1.639,270 lei
                      50+
                      1.569,520 lei
                      100+
                      1.464,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Full Brick
                      2:1
                      750W
                      1 Output
                      48V
                      15.6A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      Through Hole
                      61mm
                      12.7mm
                      116.8mm
                      200V
                      425V
                      QHL750 Series
                      QHL750300S24
                      XP POWER QHL750300S24
                      2846402

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. Full Brick
                      4. 2:1
                      5. 750 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      1.743,910 lei
                      5+
                      1.691,590 lei
                      10+
                      1.639,270 lei
                      50+
                      1.569,520 lei
                      100+
                      1.464,920 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      Full Brick
                      2:1
                      750W
                      1 Output
                      24V
                      31.2A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      Through Hole
                      61mm
                      12.7mm
                      116.8mm
                      200V
                      425V
                      QHL750 Series
                      QHL75300S15
                      XP POWER QHL75300S15
                      3790248

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Quarter Brick
                      3. 2.5:1
                      4. 75 W
                      5. 1 Output
                      6. 15 V
                      Each
                      1+
                      514,400 lei
                      5+
                      498,960 lei
                      10+
                      493,420 lei
                      50+
                      483,570 lei
                      100+
                      473,660 lei
                      Min.: 1 / Mult.: 1
                      -
                      Quarter Brick
                      2.5:1
                      75W
                      1 Output
                      15V
                      5A
                      Regulated
                      3kV
                      300V
                      Fixed, Adjustable
                      -
                      36.8mm
                      12.7mm
                      57.9mm
                      180V
                      450V
                      QHL750 Series
                      CompararePreţ pentruCantitate
                      1-7 din 7 articole