RDDW20UW Series Isolated Through Hole DC / DC Converters:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 228,040 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 302,820 lei 5+ 296,770 lei 10+ 290,730 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 24V | 417mA | -24V | 417mA | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series | |||||
Each | 1+ 283,010 lei 5+ 277,370 lei 10+ 271,680 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 18:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Fixed | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RDDW20UW Series |