2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      RO Series Isolated Through Hole DC / DC Converters:

                      25 produse găsite

                      RO Series Isolated Through Hole DC / DC Converters

                      The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

                      • Industry standard pinout
                      • 1kVDC/1s or 2kVDC/1s isolation
                      • UL94 V-0 package material
                      • Fully encapsulated
                      • Efficiency up to 85%
                      • UL60950-1, CAN/CSA-C22.2 No 60950-1, IEC60950-1 certified, EN55032 compliant
                      • Output Accuracy: -2.0% typ. / ±5.0% max
                      • Operating Temperature Range -40°C to +85°C
                      • Directives: REACH, RoHS 2+ (10/10)
                      • 3 Years Warranty
                      RO Series Datasheet
                      RO Series Isolated Through Hole DC / DC ConvertersRECOM POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      RO-0524S/HP
                      RECOM POWER RO-0524S/HP
                      2846307

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      32,210 lei
                      5+
                      30,990 lei
                      10+
                      30,530 lei
                      20+
                      29,970 lei
                      50+
                      29,360 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      2kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RO Series
                      RO-0505S
                      RECOM POWER RO-0505S
                      1793314

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      35,970 lei
                      5+
                      31,950 lei
                      10+
                      30,990 lei
                      20+
                      29,870 lei
                      50+
                      28,960 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RO Series
                      RO-1224S
                      RECOM POWER RO-1224S
                      1893650

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      39,670 lei
                      5+
                      35,360 lei
                      10+
                      34,240 lei
                      20+
                      31,900 lei
                      50+
                      29,570 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RO Series
                      RO-0505S/P
                      RECOM POWER RO-0505S/P
                      2440420

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      39,730 lei
                      5+
                      35,050 lei
                      10+
                      33,930 lei
                      20+
                      32,870 lei
                      50+
                      31,800 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RO Series
                      RO-3.312S
                      RECOM POWER RO-3.312S
                      2440426

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      38,860 lei
                      5+
                      34,650 lei
                      10+
                      33,530 lei
                      20+
                      32,510 lei
                      50+
                      31,390 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RO Series
                      RO-053.3S
                      RECOM POWER RO-053.3S
                      2440424

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      36,370 lei
                      5+
                      32,310 lei
                      10+
                      31,340 lei
                      20+
                      30,380 lei
                      50+
                      29,360 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RO Series
                      RO-2405S/P
                      RECOM POWER RO-2405S/P
                      3977359

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE & Medical
                      3. SIP
                      4. 1 W
                      5. 1 Output
                      6. 5 V
                      Each
                      1+
                      38,660 lei
                      5+
                      34,190 lei
                      10+
                      33,630 lei
                      20+
                      33,020 lei
                      50+
                      32,360 lei
                      Min.: 1 / Mult.: 1
                      ITE & Medical
                      SIP
                      -
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-2412S/P
                      RECOM POWER RO-2412S/P
                      3977360

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      38,660 lei
                      5+
                      34,190 lei
                      10+
                      33,630 lei
                      20+
                      33,020 lei
                      50+
                      32,360 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-0512S
                      RECOM POWER RO-0512S
                      1793315

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      37,130 lei
                      5+
                      32,970 lei
                      10+
                      31,950 lei
                      20+
                      30,430 lei
                      50+
                      29,920 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RO Series
                      RO-2424S
                      RECOM POWER RO-2424S
                      1793323

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      38,050 lei
                      5+
                      33,880 lei
                      10+
                      32,870 lei
                      20+
                      31,850 lei
                      50+
                      30,780 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-1212S
                      RECOM POWER RO-1212S
                      1793319

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      35,360 lei
                      5+
                      31,340 lei
                      10+
                      30,380 lei
                      20+
                      29,410 lei
                      50+
                      28,450 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RO Series
                      RO-1215S
                      RECOM POWER RO-1215S
                      2846309

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      50,700 lei
                      5+
                      44,400 lei
                      10+
                      36,780 lei
                      20+
                      32,970 lei
                      50+
                      30,430 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RO Series
                      RO-2424S/P
                      RECOM POWER RO-2424S/P
                      3255681

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      38,660 lei
                      5+
                      34,190 lei
                      10+
                      33,630 lei
                      20+
                      33,020 lei
                      50+
                      32,360 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      -
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-2405S
                      RECOM POWER RO-2405S
                      1793320

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      39,170 lei
                      5+
                      34,950 lei
                      10+
                      33,780 lei
                      20+
                      32,610 lei
                      50+
                      31,700 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-1212S/P
                      RECOM POWER RO-1212S/P
                      3255680

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      41,960 lei
                      5+
                      37,640 lei
                      10+
                      36,470 lei
                      20+
                      35,310 lei
                      50+
                      34,140 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      -
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RO Series
                      RO-3.305S/E
                      RECOM POWER RO-3.305S/E
                      2440425

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      39,880 lei
                      5+
                      35,310 lei
                      10+
                      34,750 lei
                      20+
                      34,090 lei
                      50+
                      33,430 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RO Series
                      RO-243.3S
                      RECOM POWER RO-243.3S
                      2846313

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      35,410 lei
                      5+
                      31,190 lei
                      10+
                      30,680 lei
                      20+
                      30,120 lei
                      50+
                      29,510 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-3.324S
                      RECOM POWER RO-3.324S
                      1893653

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      39,220 lei
                      5+
                      35,000 lei
                      10+
                      33,830 lei
                      20+
                      32,660 lei
                      50+
                      31,700 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RO Series
                      RO-2412S
                      RECOM POWER RO-2412S
                      1793321

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      39,170 lei
                      5+
                      34,950 lei
                      10+
                      33,780 lei
                      20+
                      32,660 lei
                      50+
                      31,700 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      83mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      21.6V
                      26.4V
                      RO Series
                      RO-3.305S
                      RECOM POWER RO-3.305S
                      1793324

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      39,220 lei
                      5+
                      35,000 lei
                      10+
                      33,830 lei
                      20+
                      32,510 lei
                      50+
                      31,190 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RO Series
                      RO-1209S
                      RECOM POWER RO-1209S
                      1893649

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 9 V
                      Each
                      1+
                      50,190 lei
                      5+
                      43,940 lei
                      10+
                      36,420 lei
                      20+
                      32,610 lei
                      50+
                      30,120 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      9V
                      111mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RO Series
                      RO-3.33.3S
                      RECOM POWER RO-3.33.3S
                      2440427

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      37,240 lei
                      5+
                      33,730 lei
                      10+
                      30,230 lei
                      20+
                      26,720 lei
                      50+
                      23,220 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      303mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RO Series
                      RO-1205S
                      RECOM POWER RO-1205S
                      1793318

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      36,370 lei
                      5+
                      32,310 lei
                      10+
                      31,340 lei
                      20+
                      29,920 lei
                      50+
                      29,360 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RO Series
                      RO-1505S
                      RECOM POWER RO-1505S
                      2846311

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      35,410 lei
                      5+
                      31,190 lei
                      10+
                      30,680 lei
                      20+
                      30,120 lei
                      50+
                      29,510 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      15V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      13.5V
                      16.5V
                      RO Series
                      RO-0524S
                      RECOM POWER RO-0524S
                      1893648

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 1 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      42,470 lei
                      5+
                      38,000 lei
                      10+
                      36,830 lei
                      20+
                      33,480 lei
                      50+
                      30,120 lei
                      Min.: 1 / Mult.: 1
                      Medical
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RO Series
                      CompararePreţ pentruCantitate
                      1-25 din 25 articole