RSDW20UW Series Isolated Through Hole DC / DC Converters:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 241,100 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 15V | 1.33A | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 245,260 lei 5+ 240,330 lei 10+ 235,460 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 5V | 4A | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series | |||||
Each | 1+ 245,260 lei 5+ 240,330 lei 10+ 235,460 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 18:1 | 20W | 1 Output | 12V | 1.67A | Fixed, Adjustable | 25.4mm | 10.2mm | 50.8mm | 8.5V | 160V | RSDW20UW Series |