2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TBA 2 Series Isolated Through Hole DC / DC Converters:

                      17 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      TBA 2-0513
                      TRACO POWER TBA 2-0513
                      3260016

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      21,390 lei
                      10+
                      19,960 lei
                      25+
                      19,410 lei
                      50+
                      19,000 lei
                      100+
                      18,590 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      130mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      4.5V
                      5.5V
                      TBA 2 Series
                      TBA 2-1211
                      TRACO POWER TBA 2-1211
                      3260020

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      24,590 lei
                      10+
                      22,910 lei
                      25+
                      22,300 lei
                      50+
                      21,840 lei
                      100+
                      21,390 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      10.8V
                      13.2V
                      TBA 2 Series
                      TBA 2-0522
                      TRACO POWER TBA 2-0522
                      3260018

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      24,540 lei
                      10+
                      22,910 lei
                      25+
                      22,250 lei
                      50+
                      21,790 lei
                      100+
                      21,340 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      12V
                      80mA
                      -12V
                      80mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      4.5V
                      5.5V
                      TBA 2 Series
                      TBA 2-0523
                      TRACO POWER TBA 2-0523
                      3260019

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      20,680 lei
                      10+
                      19,300 lei
                      25+
                      18,750 lei
                      50+
                      18,390 lei
                      100+
                      17,980 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      4.5V
                      5.5V
                      TBA 2 Series
                      TBA 2-0512
                      TRACO POWER TBA 2-0512
                      3260015

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      21,640 lei
                      10+
                      20,170 lei
                      25+
                      19,610 lei
                      50+
                      19,200 lei
                      100+
                      18,800 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      4.5V
                      5.5V
                      TBA 2 Series
                      TBA 2-2412
                      TRACO POWER TBA 2-2412
                      3260028

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      21,790 lei
                      10+
                      20,320 lei
                      25+
                      19,760 lei
                      50+
                      19,350 lei
                      100+
                      18,950 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      21.6V
                      26.4V
                      TBA 2 Series
                      TBA 2-2422
                      TRACO POWER TBA 2-2422
                      3260031

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      21,890 lei
                      10+
                      20,420 lei
                      25+
                      19,860 lei
                      50+
                      19,460 lei
                      100+
                      19,050 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      12V
                      80mA
                      -12V
                      80mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      21.6V
                      26.4V
                      TBA 2 Series
                      TBA 2-0521
                      TRACO POWER TBA 2-0521
                      3260017

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      24,590 lei
                      10+
                      22,910 lei
                      25+
                      22,300 lei
                      50+
                      21,840 lei
                      100+
                      21,390 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      4.5V
                      5.5V
                      TBA 2 Series
                      TBA 2-0511
                      TRACO POWER TBA 2-0511
                      3260014

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      18,540 lei
                      10+
                      17,270 lei
                      25+
                      16,810 lei
                      50+
                      16,460 lei
                      100+
                      16,100 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      1.5kV
                      5V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      4.5V
                      5.5V
                      TBA 2 Series
                      TBA 2-1223
                      TRACO POWER TBA 2-1223
                      3260026

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      22,400 lei
                      10+
                      20,880 lei
                      25+
                      20,320 lei
                      50+
                      19,910 lei
                      100+
                      19,460 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      10.8V
                      13.2V
                      TBA 2 Series
                      TBA 2-2423
                      TRACO POWER TBA 2-2423
                      3260032

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      18,540 lei
                      10+
                      17,270 lei
                      25+
                      16,810 lei
                      50+
                      16,460 lei
                      100+
                      16,100 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      15V
                      65mA
                      -15V
                      65mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      21.6V
                      26.4V
                      TBA 2 Series
                      TBA 2-1222
                      TRACO POWER TBA 2-1222
                      3260025

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      24,030 lei
                      10+
                      22,400 lei
                      25+
                      21,790 lei
                      50+
                      21,340 lei
                      100+
                      20,880 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      12V
                      80mA
                      -12V
                      80mA
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      10.8V
                      13.2V
                      TBA 2 Series
                      TBA 2-1213
                      TRACO POWER TBA 2-1213
                      3260023

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      24,590 lei
                      10+
                      22,910 lei
                      25+
                      22,300 lei
                      50+
                      21,840 lei
                      100+
                      21,390 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      130mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      10.8V
                      13.2V
                      TBA 2 Series
                      TBA 2-1212
                      TRACO POWER TBA 2-1212
                      3260022

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      18,540 lei
                      10+
                      17,270 lei
                      25+
                      16,810 lei
                      50+
                      16,460 lei
                      100+
                      16,100 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      12V
                      165mA
                      -
                      -
                      Unregulated
                      1.5kV
                      12V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      10.8V
                      13.2V
                      TBA 2 Series
                      TBA 2-2411
                      TRACO POWER TBA 2-2411
                      3260027

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      21,840 lei
                      10+
                      20,370 lei
                      25+
                      19,810 lei
                      50+
                      19,410 lei
                      100+
                      19,000 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      5V
                      400mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      21.6V
                      26.4V
                      TBA 2 Series
                      TBA 2-2421
                      TRACO POWER TBA 2-2421
                      3260030

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 2 Output
                      7. 5 V
                      Each
                      10+
                      23,720 lei
                      Min.: 10 / Mult.: 10
                      ITE
                      SIP
                      1:1
                      2W
                      2 Output
                      5V
                      200mA
                      -5V
                      200mA
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      21.6V
                      26.4V
                      TBA 2 Series
                      TBA 2-2413
                      TRACO POWER TBA 2-2413
                      3260029

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. SIP
                      4. 1:1
                      5. 2 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      18,540 lei
                      10+
                      17,270 lei
                      25+
                      16,810 lei
                      50+
                      16,460 lei
                      100+
                      16,100 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      SIP
                      1:1
                      2W
                      1 Output
                      15V
                      130mA
                      -
                      -
                      Unregulated
                      1.5kV
                      24V
                      Fixed
                      7.6mm
                      10.2mm
                      19.55mm
                      21.6V
                      26.4V
                      TBA 2 Series
                      CompararePreţ pentruCantitate
                      1-17 din 17 articole