TDU 1 Series Isolated Through Hole DC / DC Converters:
9 produse găsiteVizualizare
Cumpărător
Inginer
Producător
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,300 lei 10+ 26,820 lei 25+ 26,210 lei 50+ 25,810 lei 100+ 25,400 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 24,590 lei 10+ 23,220 lei 25+ 22,760 lei 50+ 22,350 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ 28,800 lei 10+ 27,230 lei 25+ 26,670 lei 50+ 26,210 lei 100+ 25,810 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 24,590 lei 10+ 23,220 lei 25+ 22,760 lei 50+ 22,350 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 24,590 lei 10+ 23,220 lei 25+ 22,760 lei 50+ 22,350 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 28,300 lei 10+ 26,820 lei 25+ 26,210 lei 50+ 23,720 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 5V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 4.5V | 5.5V | TDU 1 Series | |||||
Each | 1+ 28,910 lei 10+ 27,330 lei 25+ 26,770 lei 50+ 26,310 lei 100+ 25,910 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 15V | 67mA | Unregulated | 1.5kV | 24V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 21.6V | 26.4V | TDU 1 Series | |||||
Each | 1+ 24,590 lei 10+ 23,220 lei 25+ 22,760 lei 50+ 22,350 lei 100+ 22,050 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 5V | 200mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series | |||||
Each | 1+ 28,800 lei 10+ 27,230 lei 25+ 26,670 lei 50+ 26,210 lei 100+ 25,810 lei | Min.: 1 / Mult.: 1 | DIP | 1W | 1 Output | 12V | 84mA | Unregulated | 1.5kV | 12V | Fixed, Adjustable | 10.2mm | 8mm | 12.7mm | 10.8V | 13.2V | TDU 1 Series |