TEN 20WIN Series Isolated Through Hole DC / DC Converters:
14 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 279,450 lei 10+ 245,820 lei 25+ 240,540 lei 50+ 236,630 lei 100+ 232,770 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 286,720 lei 10+ 252,270 lei 25+ 246,840 lei 50+ 242,770 lei 100+ 238,860 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 300,480 lei 10+ 263,700 lei 25+ 258,060 lei 50+ 253,850 lei 100+ 249,730 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 286,720 lei 10+ 252,270 lei 25+ 246,840 lei 50+ 242,770 lei 100+ 238,860 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 278,380 lei 10+ 244,910 lei 25+ 239,620 lei 50+ 235,710 lei 100+ 231,900 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 286,360 lei 10+ 252,120 lei 25+ 246,740 lei 50+ 242,720 lei 100+ 238,760 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 278,380 lei 10+ 244,910 lei 25+ 239,620 lei 50+ 235,710 lei 100+ 231,900 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 300,480 lei 10+ 263,700 lei 25+ 258,060 lei 50+ 253,850 lei 100+ 249,730 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 301,600 lei 10+ 264,720 lei 25+ 259,030 lei 50+ 254,810 lei 100+ 250,650 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ 278,380 lei 10+ 244,910 lei 25+ 239,620 lei 50+ 235,710 lei 100+ 231,900 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 300,480 lei 10+ 263,700 lei 25+ 258,060 lei 50+ 253,850 lei 100+ 249,730 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 286,360 lei 10+ 252,120 lei 25+ 246,740 lei 50+ 242,720 lei 100+ 238,760 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 10+ 274,120 lei | Min.: 10 / Mult.: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ 245,870 lei 5+ 233,580 lei 10+ 221,280 lei 25+ 196,700 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series |