TEP 200UIR Series Isolated Through Hole DC / DC Converters:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 991,670 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 1.128,980 lei 10+ 1.069,140 lei 25+ 1.046,180 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 1.105,150 lei 10+ 865,280 lei 25+ 847,950 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.8A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 1.128,980 lei 10+ 1.069,140 lei 25+ 1.046,180 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 15V | 13.4A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ 1.098,850 lei 10+ 1.040,640 lei 25+ 1.018,290 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24V | 8.4A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series |