THN 30WIR Series Isolated Through Hole DC / DC Converters:
24 produse găsiteTHN 30WIR Series Isolated Through Hole DC / DC Converters
The THN 30WIR is shielded by a metal enclosure on all six sides for lowest susceptibility to electromagnetic interference. Its full encapsulation guarantees highest resistance to thermal shocks as well as mechanical shocks & vibration. The THN 30WIR can operate at ambient temperatures between -40°C and +65°C without derating & without the need for additional cooling (depending on the model)
- Encapsulated in 1"x1" metal package
- EN 50155 and EN 61373 certified
- Wide 4:1 input voltage range: 9-36, 18-75, 36-160 VDC
- -40°C up to +65°C without derating
- Up to 92% efficiency
- Up to 3000 VDC I/O-isolation
- EN 45545-2 fire behavior
- Remote on/off and trim function
- Undervoltage lockout, short-circuit protection, overvoltage protection & overtemperature protection
- Applications: IT / Multimedia Equipment, Railway Applications
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 317,250 lei 10+ 300,480 lei 25+ 294,030 lei 50+ 289,260 lei 100+ 284,530 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 317,250 lei 10+ 300,480 lei 25+ 294,030 lei 50+ 289,260 lei 100+ 284,530 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 332,590 lei 10+ 314,960 lei 25+ 308,200 lei 50+ 303,230 lei 100+ 298,250 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 320,600 lei 10+ 303,630 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 353,310 lei 10+ 334,670 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 347,880 lei 10+ 329,490 lei 25+ 322,430 lei 50+ 317,140 lei 100+ 311,960 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 430,070 lei 10+ 407,370 lei 25+ 398,630 lei 50+ 392,130 lei 100+ 385,720 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 332,590 lei 10+ 314,960 lei 25+ 308,200 lei 50+ 303,230 lei 100+ 298,250 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 332,590 lei 10+ 314,960 lei 25+ 308,200 lei 50+ 303,230 lei 100+ 298,250 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 317,250 lei 10+ 300,480 lei 25+ 294,030 lei 50+ 289,260 lei 100+ 284,530 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 410,160 lei 10+ 388,420 lei 25+ 380,090 lei 50+ 373,890 lei 100+ 367,790 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 372,520 lei 10+ 352,860 lei 25+ 345,290 lei 50+ 339,650 lei 100+ 334,110 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 347,880 lei 10+ 329,490 lei 25+ 322,430 lei 50+ 317,140 lei 100+ 311,960 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 332,590 lei 10+ 314,960 lei 25+ 308,200 lei 50+ 303,230 lei 100+ 298,250 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 390,190 lei 10+ 369,570 lei 25+ 361,650 lei 50+ 355,750 lei 100+ 349,910 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 430,070 lei 10+ 407,370 lei 25+ 398,630 lei 50+ 392,130 lei 100+ 385,720 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 430,070 lei 10+ 407,370 lei 25+ 398,630 lei 50+ 392,130 lei 100+ 385,720 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 110V | Fixed | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 332,590 lei 10+ 314,960 lei 25+ 308,200 lei 50+ 303,230 lei 100+ 298,250 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 410,160 lei 10+ 388,420 lei 25+ 380,090 lei 50+ 373,890 lei 100+ 367,790 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 372,520 lei 10+ 352,860 lei 25+ 345,290 lei 50+ 339,650 lei 100+ 334,110 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 410,160 lei 10+ 388,420 lei 25+ 380,090 lei 50+ 373,890 lei 100+ 367,790 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 334,980 lei 10+ 317,250 lei 25+ 310,440 lei 50+ 305,360 lei 100+ 300,380 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 3kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WIR Series | |||||
Each | 1+ 430,070 lei 10+ 407,370 lei 25+ 398,630 lei 50+ 392,130 lei 100+ 385,720 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | 3kV | 110V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ 333,860 lei 10+ 316,180 lei 25+ 309,420 lei 50+ 304,340 lei 100+ 299,420 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 24V | 625mA | -24V | 625mA | 3kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series |