TME Series Isolated Through Hole DC / DC Converters:
14 produse găsiteTME Series Isolated Through Hole DC / DC Converters
The TME series is a range of sub-miniature, isolated DC/DC-converters in a SIP package, which requires only 0.7 cm2 of board space. They provide a cost effective solution to generate supplementary, isolated voltages. Full SMD-design and a 100% production test of parameters ensure a high reliability of this product.
- Single-in-line package (SIP)
- I/O isolation 1‘000 VDC
- High efficiency up to 80%
- Input voltage ranges (±10%): 3.3, 5, 12, 24 VDC
- Operating temperature ?40°C to +85°C
- 100% burn-in (8 h)
- Unregulated outputs
- 3-year product warranty
- Industry standard pinout
- Lead free design, RoHS compliant
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,330 lei 10+ 25,860 lei 25+ 25,350 lei 50+ 24,890 lei 100+ 24,540 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | - | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 28,140 lei 10+ 26,620 lei 25+ 26,110 lei 50+ 25,650 lei 100+ 25,250 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 27,230 lei 10+ 25,760 lei 25+ 25,250 lei 50+ 24,840 lei 100+ 24,430 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 25,810 lei 10+ 24,330 lei 25+ 23,770 lei 50+ 23,420 lei 100+ 23,010 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 24,790 lei 10+ 23,470 lei 25+ 22,960 lei 50+ 22,610 lei 100+ 22,250 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 28,040 lei 10+ 26,520 lei 25+ 26,010 lei 50+ 25,600 lei 100+ 25,150 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 28,140 lei 10+ 26,620 lei 25+ 26,110 lei 50+ 25,650 lei 100+ 25,250 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 27,230 lei 10+ 25,760 lei 25+ 25,250 lei 50+ 24,840 lei 100+ 24,430 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 27,230 lei 10+ 25,760 lei 25+ 25,250 lei 50+ 24,840 lei 100+ 24,430 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 27,230 lei 10+ 25,760 lei 25+ 25,250 lei 50+ 24,840 lei 100+ 24,430 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ 27,230 lei 10+ 25,760 lei 25+ 25,250 lei 50+ 24,840 lei 100+ 24,430 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 10.8V | 13.2V | TME Series | |||||
Each | 1+ 27,230 lei 10+ 25,760 lei 25+ 25,250 lei 50+ 24,840 lei 100+ 24,430 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 110mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ 38,860 lei 10+ 36,830 lei 25+ 36,070 lei 50+ 35,460 lei 100+ 34,900 lei | Min.: 1 / Mult.: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 3.3V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | |||||
Each | 1+ 38,860 lei 10+ 36,830 lei 25+ 36,070 lei 50+ 35,460 lei 100+ 34,900 lei | Min.: 1 / Mult.: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | Unregulated | 1kV | 5V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series |