TMR 4WI Series Isolated Through Hole DC / DC Converters:
12 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 80,770 lei 10+ 76,500 lei 25+ 74,830 lei 50+ 73,610 lei 100+ 72,440 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 83,460 lei 10+ 73,050 lei 25+ 71,580 lei 50+ 70,100 lei 100+ 68,680 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 80,770 lei 10+ 76,500 lei 25+ 74,830 lei 50+ 73,610 lei 100+ 72,440 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 75,950 lei 10+ 71,980 lei 25+ 70,410 lei 50+ 69,290 lei 100+ 68,170 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 75,950 lei 10+ 71,980 lei 25+ 70,410 lei 50+ 69,290 lei 100+ 68,170 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 75,950 lei 10+ 71,980 lei 25+ 70,410 lei 50+ 69,290 lei 100+ 68,170 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 80,770 lei 10+ 76,500 lei 25+ 74,830 lei 50+ 73,610 lei 100+ 72,440 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 75,950 lei 10+ 71,980 lei 25+ 70,410 lei 50+ 69,290 lei 100+ 68,170 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 85,340 lei 10+ 74,680 lei 25+ 73,200 lei 50+ 71,680 lei 100+ 70,210 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ 75,950 lei 10+ 71,980 lei 25+ 70,410 lei 50+ 69,290 lei 100+ 68,170 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 75,950 lei 10+ 71,980 lei 25+ 70,410 lei 50+ 69,290 lei 100+ 68,170 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ 68,940 lei 10+ 67,870 lei 25+ 66,850 lei 50+ 64,720 lei 100+ 58,470 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series |