TRV 2M Series Isolated Through Hole DC / DC Converters:
28 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 91,900 lei 10+ 85,900 lei 25+ 84,070 lei 50+ 82,700 lei 100+ 81,330 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 84,230 lei 10+ 79,810 lei 25+ 78,080 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 91,900 lei 10+ 85,900 lei 25+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 102,870 lei 10+ 97,430 lei 25+ 95,350 lei 50+ 93,780 lei 100+ 92,250 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 98,760 lei 10+ 93,520 lei 25+ 91,540 lei 50+ 90,020 lei 100+ 88,540 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 98,760 lei 10+ 93,520 lei 25+ 91,540 lei 50+ 90,020 lei 100+ 88,540 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 99,110 lei 10+ 93,880 lei 25+ 91,850 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 84,230 lei 10+ 79,810 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 98,760 lei 10+ 93,520 lei 25+ 91,540 lei 50+ 90,020 lei 100+ 88,540 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 100,480 lei 10+ 93,830 lei 25+ 91,800 lei 50+ 90,320 lei 100+ 88,850 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 98,760 lei 10+ 93,520 lei 25+ 91,540 lei 50+ 90,020 lei 100+ 88,540 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 90,830 lei 10+ 86,000 lei 25+ 84,180 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 84,230 lei 10+ 79,810 lei 25+ 78,080 lei 50+ 76,810 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 101,600 lei 10+ 96,220 lei 25+ 94,180 lei 50+ 92,610 lei 100+ 91,140 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 105,610 lei 10+ 98,450 lei 25+ 96,370 lei 50+ 94,790 lei 100+ 93,270 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 98,760 lei 10+ 93,520 lei 25+ 91,540 lei 50+ 90,020 lei 100+ 88,540 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ 102,870 lei 10+ 97,430 lei 25+ 95,350 lei 50+ 93,780 lei 100+ 92,250 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 9.9mm | 12.5mm | 19.6mm | 9.6V | 14.4V | TRV 2M Series | |||||
Each | 1+ 93,780 lei 10+ 88,800 lei 25+ 86,920 lei 50+ 85,500 lei 100+ 84,070 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 24V | Fixed | 9.9mm | 12.5mm | 19.6mm | 19.2V | 28.8V | TRV 2M Series | |||||
Each | 1+ 107,900 lei 10+ 102,210 lei 25+ 100,030 lei 50+ 98,400 lei 100+ 96,770 lei | Min.: 1 / Mult.: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 15V | Fixed | 9.9mm | 12.5mm | 19.6mm | 12V | 18V | TRV 2M Series |