Isolated Through Hole DC / DC Converters:
1.332 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 286,610 lei 5+ 280,870 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 698,700 lei 5+ 684,730 lei 10+ 670,760 lei | Min.: 1 / Mult.: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 399,080 lei | Min.: 1 / Mult.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ 545,390 lei | Min.: 1 / Mult.: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ 487,980 lei | Min.: 1 / Mult.: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ 181,150 lei 5+ 178,560 lei 10+ 175,970 lei 50+ 173,380 lei | Min.: 1 / Mult.: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | Through Hole | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ 1.364,080 lei | Min.: 1 / Mult.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ 133,710 lei 5+ 118,470 lei 10+ 116,540 lei 50+ 112,470 lei 100+ 109,120 lei | Min.: 1 / Mult.: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.9mm | Through Hole | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD002A5B Series | |||||
Each | 1+ 643,890 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ 317,700 lei | Min.: 1 / Mult.: 1 | ITE & Railway | DIP | - | 40W | 1 Output | 12V | 3.333A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 36.83mm | - | 15mm | 56.4mm | 36VDC | 160V | RPA40-FR Series | |||||
Each | 1+ 209,700 lei 5+ 201,930 lei 10+ 198,630 lei 50+ 191,210 lei | Min.: 1 / Mult.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 209,700 lei 5+ 201,930 lei 10+ 198,930 lei | Min.: 1 / Mult.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 5V | 1A | -5V | -1A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 209,700 lei 5+ 201,930 lei 10+ 198,630 lei | Min.: 1 / Mult.: 1 | ITE & Railway | DIP | 18:1 | 10W | 1 Output | 15V | 668mA | - | - | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 476,200 lei 5+ 428,600 lei 10+ 420,010 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 12V | 4.17A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 553,770 lei 5+ 535,890 lei 10+ 525,830 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 24V | 2.08A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 249,780 lei 5+ 224,790 lei 10+ 216,150 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 7A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | - | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ 476,200 lei 5+ 428,600 lei 10+ 420,010 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 48V | 1.05A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 246,740 lei 5+ 213,820 lei 10+ 210,310 lei | Min.: 1 / Mult.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 12V | 416mA | -12V | -416mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 209,700 lei 5+ 201,930 lei 10+ 198,630 lei | Min.: 1 / Mult.: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | 20.3mm | - | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ 496,930 lei 5+ 478,430 lei 10+ 466,190 lei | Min.: 1 / Mult.: 1 | ITE & Railway | Quarter Brick | - | 50W | 1 Output | 15V | 3.33A | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 9V | 75V | PRQE50W-D Series | |||||
Each | 1+ 1.074,780 lei | Min.: 1 / Mult.: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | - | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ 433,270 lei 5+ 416,000 lei 10+ 409,240 lei | Min.: 1 / Mult.: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 24V | 8.4A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | - | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 417,980 lei 5+ 398,980 lei 10+ 398,930 lei | Min.: 1 / Mult.: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 15V | 13.3A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | - | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series | |||||
Each | 1+ 93,780 lei 5+ 89,100 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 312mA | -24V | 312mA | Regulated | 1.5kV | 48V | Fixed, Adjustable | 24.5mm | - | 11.7mm | 25.4mm | 18V | 75V | PDQE15-D Series | |||||
Each | 1+ 486,410 lei 5+ 434,340 lei 10+ 430,890 lei | Min.: 1 / Mult.: 1 | ITE | Quarter Brick | 4:1 | 200W | 1 Output | 12V | 16.7A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 40.2mm | - | 12.7mm | 61.8mm | 18V | 75V | PRQ200W Series |