Isolated Through Hole DC / DC Converters:
3 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 77,010 lei 5+ 74,730 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 27,710 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 1+ 83,410 lei 5+ 80,920 lei 10+ 78,380 lei 25+ 75,080 lei 50+ 70,050 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series |