Isolated Through Hole DC / DC Converters:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 112,570 lei 5+ 102,970 lei 10+ 100,890 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ 85,950 lei 5+ 84,230 lei 10+ 82,500 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ 52,120 lei 5+ 51,460 lei 10+ 50,800 lei 50+ 49,070 lei | Min.: 1 / Mult.: 1 | ITE | 1/16 Brick, Open Frame, DIP | 2:1 | 16.5W | 1 Output | 3.3V | 5A | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 12.6mm | 33.02mm | 36V | 60V | PQC20-O Series | |||||
Each | 1+ 228,300 lei 5+ 199,750 lei 10+ 165,510 lei 20+ 148,390 lei | Min.: 1 / Mult.: 1 | - | DIP | 4:1 | 16.5W | 1 Output | 15V | 1.1A | - | 2.25kV | 48V | Fixed | Through Hole | 24.4mm | 8.1mm | 27.9mm | 18V | 75V | UEI15 Series | |||||
Each | 1+ 186,330 lei 5+ 164,640 lei 10+ 147,520 lei 20+ 144,580 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | PYBE20 Series |