CCG30 Series Isolated Through Hole DC / DC Converters:
10 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 181,610 lei 5+ 178,000 lei 10+ 174,350 lei 50+ 170,740 lei 100+ 167,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ 186,640 lei 5+ 182,930 lei 10+ 179,170 lei 50+ 175,460 lei 100+ 171,700 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ 181,610 lei 5+ 178,000 lei 10+ 174,350 lei 50+ 170,740 lei 100+ 167,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 5V | 6A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG30 Series | |||||
Each | 1+ 181,610 lei 5+ 178,000 lei 10+ 174,350 lei 50+ 170,740 lei 100+ 167,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ 181,610 lei 5+ 178,000 lei 10+ 174,350 lei 50+ 170,740 lei 100+ 167,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ 179,020 lei 5+ 177,500 lei 10+ 175,970 lei 50+ 172,470 lei 100+ 168,910 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG30 Series | |||||
Each | 1+ 171,500 lei 5+ 168,050 lei 10+ 164,640 lei 50+ 161,190 lei 100+ 157,780 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 15V | 2A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series | |||||
Each | 1+ 181,610 lei 5+ 178,000 lei 10+ 174,350 lei 50+ 170,740 lei 100+ 167,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG30 Series | |||||
Each | 1+ 181,610 lei 5+ 178,000 lei 10+ 174,350 lei 50+ 170,740 lei 100+ 167,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1A | -15V | 1A | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG30 Series | |||||
Each | 1+ 182,980 lei 5+ 179,320 lei 10+ 175,670 lei 50+ 172,010 lei 100+ 168,350 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 23.1W | 1 Output | 3.3V | 7A | - | - | 1.5kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series |