CRV1 Series Isolated Through Hole DC / DC Converters:
5 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,650 lei 10+ 15,490 lei 25+ 15,390 lei 50+ 15,240 lei 100+ 14,530 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ 29,870 lei 5+ 29,260 lei 10+ 28,800 lei 50+ 27,180 lei 100+ 25,860 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.6mm | 10mm | 19.6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ 15,900 lei 10+ 15,700 lei 25+ 15,650 lei 50+ 15,540 lei 100+ 14,780 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | CRV1 Series | |||||
Each | 1+ 11,840 lei 10+ 11,730 lei 25+ 11,530 lei 50+ 11,280 lei 100+ 11,070 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ 15,900 lei 10+ 15,700 lei 25+ 15,540 lei 50+ 15,140 lei 100+ 14,430 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | CRV1 Series |