2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                5. JWE08 Series Isolated Through Hole DC / DC Converters

                                                                                                JWE08 Series Isolated Through Hole DC / DC Converters:

                                                                                                7 produse găsite
                                                                                                Vizualizare
                                                                                                Cumpărător
                                                                                                Inginer
                                                                                                Producător
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Voltage - Output 2
                                                                                                Output Current - Output 2
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                Input Voltage DC Nom
                                                                                                DC / DC Converter Output Type
                                                                                                DC / DC Converter Mounting
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Ambalaj
                                                                                                Filtru (filtre) aplicat(e)
                                                                                                1 Filtru (filtre) selectat(e)
                                                                                                CompararePreţ pentruCantitate
                                                                                                JWE0848D12
                                                                                                XP POWER JWE0848D12
                                                                                                2729636

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 2 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                1+
                                                                                                110,240 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                2 Output
                                                                                                12V
                                                                                                335mA
                                                                                                -12V
                                                                                                335mA
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                18V
                                                                                                75V
                                                                                                JWE08 Series
                                                                                                JWE0824S05
                                                                                                XP POWER JWE0824S05
                                                                                                2729631

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                135,030 lei
                                                                                                5+
                                                                                                130,960 lei
                                                                                                10+
                                                                                                126,900 lei
                                                                                                50+
                                                                                                121,510 lei
                                                                                                100+
                                                                                                113,390 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.6A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                9V
                                                                                                36V
                                                                                                JWE08 Series
                                                                                                JWE0824S24
                                                                                                XP POWER JWE0824S24
                                                                                                2729634

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 1 Output
                                                                                                7. 24 V
                                                                                                Each
                                                                                                1+
                                                                                                135,030 lei
                                                                                                5+
                                                                                                130,960 lei
                                                                                                10+
                                                                                                126,900 lei
                                                                                                50+
                                                                                                121,510 lei
                                                                                                100+
                                                                                                113,390 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                1 Output
                                                                                                24V
                                                                                                335mA
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                9V
                                                                                                36V
                                                                                                JWE08 Series
                                                                                                JWE0848S12
                                                                                                XP POWER JWE0848S12
                                                                                                2729639

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 1 Output
                                                                                                7. 12 V
                                                                                                Each
                                                                                                1+
                                                                                                175,060 lei
                                                                                                5+
                                                                                                153,160 lei
                                                                                                10+
                                                                                                126,900 lei
                                                                                                50+
                                                                                                124,360 lei
                                                                                                100+
                                                                                                121,820 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                1 Output
                                                                                                12V
                                                                                                665mA
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                18V
                                                                                                75V
                                                                                                JWE08 Series
                                                                                                JWE0824D15
                                                                                                XP POWER JWE0824D15
                                                                                                2729630

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 2 Output
                                                                                                7. 15 V
                                                                                                Each
                                                                                                1+
                                                                                                140,060 lei
                                                                                                5+
                                                                                                135,890 lei
                                                                                                10+
                                                                                                131,670 lei
                                                                                                50+
                                                                                                126,090 lei
                                                                                                100+
                                                                                                117,650 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                2 Output
                                                                                                15V
                                                                                                265mA
                                                                                                -15V
                                                                                                265mA
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                24V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                9V
                                                                                                36V
                                                                                                JWE08 Series
                                                                                                JWE0848D15
                                                                                                XP POWER JWE0848D15
                                                                                                2729637

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 2 Output
                                                                                                7. 15 V
                                                                                                Each
                                                                                                1+
                                                                                                140,060 lei
                                                                                                5+
                                                                                                135,890 lei
                                                                                                10+
                                                                                                131,670 lei
                                                                                                50+
                                                                                                126,090 lei
                                                                                                100+
                                                                                                117,650 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                2 Output
                                                                                                15V
                                                                                                265mA
                                                                                                -15V
                                                                                                265mA
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                18V
                                                                                                75V
                                                                                                JWE08 Series
                                                                                                JWE0848S05
                                                                                                XP POWER JWE0848S05
                                                                                                2729638

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 4:1
                                                                                                5. 8 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                175,060 lei
                                                                                                5+
                                                                                                153,160 lei
                                                                                                10+
                                                                                                126,900 lei
                                                                                                50+
                                                                                                124,360 lei
                                                                                                100+
                                                                                                121,820 lei
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                4:1
                                                                                                8W
                                                                                                1 Output
                                                                                                5V
                                                                                                1.6A
                                                                                                -
                                                                                                -
                                                                                                Regulated
                                                                                                1.5kV
                                                                                                48V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                13.7mm
                                                                                                8mm
                                                                                                23.8mm
                                                                                                18V
                                                                                                75V
                                                                                                JWE08 Series
                                                                                                CompararePreţ pentruCantitate
                                                                                                1-7 din 7 articole
                                                                                                din 1 pagină (pagini)
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.