NCS6 Series Isolated Through Hole DC / DC Converters:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 106,730 lei 5+ 106,020 lei 10+ 90,270 lei 50+ 88,440 lei 100+ 86,660 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ 106,880 lei 5+ 106,380 lei 10+ 103,170 lei 50+ 99,920 lei 100+ 96,720 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ 118,570 lei 5+ 116,230 lei 10+ 109,520 lei 50+ 107,390 lei 100+ 105,310 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 75V | NCS6 Series | |||||
Each | 1+ 117,600 lei 5+ 115,270 lei 10+ 112,930 lei 50+ 110,850 lei 100+ 96,010 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 75V | NCS6 Series |