2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Through Hole DC / DC Converters
                                                                                                5. RNM Series Isolated Through Hole DC / DC Converters

                                                                                                RNM Series Isolated Through Hole DC / DC Converters:

                                                                                                3 produse găsite

                                                                                                RNM Series Isolated Through Hole DC / DC Converters

                                                                                                The RNM series DC/DC converters are ultra-compact size, despite their small size, the converters are fully featured with a full industrial operating temperature range of -40°C to +85°C without derating (+100°C with derating), 1kVDC or 2kVDC isolation and optional short circuit protection. The converters are also UL-60950-1 and EN-60950-1 certified and have a CB Report.

                                                                                                • Ultra-compact size - only 8.3 x 8.3 x 6.8mm
                                                                                                • 1kVDC/1s or 2KVDC/1s basic isolation
                                                                                                • Optional continuous short circuit protected
                                                                                                • Fully encapsulated
                                                                                                • UL and EN certified, CB report
                                                                                                • Efficiency to 84%
                                                                                                • Output Accuracy: ±5.0% max
                                                                                                • Operating Temperature Range -40°C to +85°C
                                                                                                • Directives: REACH, RoHS 2+ (10/10)
                                                                                                • Applications: ITE (Commercial)
                                                                                                RNM Series Datasheet
                                                                                                RNM Series Isolated Through Hole DC / DC ConvertersRECOM POWER
                                                                                                Vizualizare
                                                                                                Cumpărător
                                                                                                Inginer
                                                                                                Producător
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                Input Voltage DC Nom
                                                                                                DC / DC Converter Output Type
                                                                                                DC / DC Converter Mounting
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Ambalaj
                                                                                                Filtru (filtre) aplicat(e)
                                                                                                1 Filtru (filtre) selectat(e)
                                                                                                CompararePreţ pentruCantitate
                                                                                                RNM-0505S
                                                                                                RECOM POWER RNM-0505S
                                                                                                1793307

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 1:1
                                                                                                5. 1 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                35,610 lei
                                                                                                5+
                                                                                                35,360 lei
                                                                                                10+
                                                                                                35,100 lei
                                                                                                50+
                                                                                                30,330 lei
                                                                                                100+
                                                                                                30,180 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                5V
                                                                                                200mA
                                                                                                Unregulated
                                                                                                1kV
                                                                                                5V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                8.3mm
                                                                                                6.8mm
                                                                                                8.3mm
                                                                                                4.5V
                                                                                                5.5V
                                                                                                RNM Series
                                                                                                RNM-1205S
                                                                                                RECOM POWER RNM-1205S
                                                                                                1793310

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 1:1
                                                                                                5. 1 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                35,610 lei
                                                                                                5+
                                                                                                35,310 lei
                                                                                                10+
                                                                                                35,000 lei
                                                                                                50+
                                                                                                33,020 lei
                                                                                                100+
                                                                                                32,610 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                5V
                                                                                                200mA
                                                                                                Unregulated
                                                                                                1kV
                                                                                                12V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                8.3mm
                                                                                                6.8mm
                                                                                                8.3mm
                                                                                                10.8V
                                                                                                13.2V
                                                                                                RNM Series
                                                                                                RNM-3.305S/P
                                                                                                RECOM POWER RNM-3.305S/P
                                                                                                2846306

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                RECOM POWER
                                                                                                1. Isolated Through Hole DC/DC Converter
                                                                                                2. ITE
                                                                                                3. DIP
                                                                                                4. 1:1
                                                                                                5. 1 W
                                                                                                6. 1 Output
                                                                                                7. 5 V
                                                                                                Each
                                                                                                1+
                                                                                                40,790 lei
                                                                                                5+
                                                                                                40,540 lei
                                                                                                10+
                                                                                                40,230 lei
                                                                                                50+
                                                                                                38,610 lei
                                                                                                100+
                                                                                                37,080 lei
                                                                                                Mai multe preţuri...
                                                                                                Min.: 1 / Mult.: 1
                                                                                                ITE
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                5V
                                                                                                200mA
                                                                                                Unregulated
                                                                                                1kV
                                                                                                3.3V
                                                                                                Fixed
                                                                                                Through Hole
                                                                                                8.3mm
                                                                                                6.8mm
                                                                                                8.3mm
                                                                                                2.97V
                                                                                                3.63V
                                                                                                RNM Series
                                                                                                CompararePreţ pentruCantitate
                                                                                                1-3 din 3 articole
                                                                                                din 1 pagină (pagini)
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                ESG
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.