RQB150W3 Series Isolated Through Hole DC / DC Converters:
4 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 770,990 lei 5+ 755,550 lei 10+ 740,160 lei | Min.: 1 / Mult.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 24V | 6.25A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 770,990 lei 5+ 755,550 lei 10+ 740,160 lei | Min.: 1 / Mult.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 54V | 2.778A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 770,990 lei 5+ 755,550 lei 10+ 740,160 lei | Min.: 1 / Mult.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 12V | 12.5A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series | |||||
Each | 1+ 770,990 lei 5+ 755,550 lei 10+ 740,160 lei | Min.: 1 / Mult.: 1 | ITE, Industrial & Railway | Quarter Brick, Module | 3:1 | 150W | 1 Output | 48V | 3.125A | 3kV | 110V | Fixed | 36.8mm | 12.7mm | 57.9mm | 60V | 160V | RQB150W3 Series |