Rxx-B Series Isolated Through Hole DC / DC Converters:
6 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 257,760 lei 5+ 242,820 lei 10+ 234,590 lei 50+ 229,670 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | Regulated | 3kV | 12V | Fixed | Through Hole | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ 235,360 lei 5+ 221,390 lei 10+ 214,480 lei 50+ 206,500 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 21V | 27V | Rxx-B Series | |||||
Each | 1+ 217,070 lei 5+ 213,720 lei 10+ 210,360 lei 50+ 204,370 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 100V | 50mA | Regulated | 3kV | 12V | Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 10V | 14V | Rxx-B Series | |||||
Each | 1+ 258,110 lei 5+ 241,200 lei 10+ 231,440 lei 50+ 227,330 lei | Min.: 1 / Mult.: 1 | Medical | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 21V | 27V | Rxx-B Series | |||||
RECOM / PARTNER STOCK | Each | 2+ 302,510 lei 6+ 286,000 lei | Min.: 2 / Mult.: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Rxx-B Series | ||||
Each | 1+ 257,760 lei 5+ 243,030 lei 10+ 234,950 lei 50+ 229,110 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 1:1 | 5W | 1 Output | 150V | 50mA | Regulated | 3kV | 15V | Fixed, Adjustable | Through Hole | 20.3mm | 9.4mm | 31.8mm | 14V | 17V | Rxx-B Series |