Isolated Through Hole DC / DC Converters:
9.862 produse găsiteTEL 3 Series Isolated Through Hole DC / DC Converters
The TEL 3 series is a range of isolated 3 Watt converters in DIL-24 package offering wide 2:1and 3:1 input voltage ranges. Further features are high efficiency which allows operation temperature up to +71°C at full load and low output noise. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics.
- Wide 2:1 and 3:1 input range
- DIL-24 plastic package
- Indefinite short-circuit protection
- I/O isolation 1500 VDC
- Operating temperature range ?40°C to +85°C
- High efficiency up to 81%
- Available with industry standard Pinout (NP)
- 3-year product warranty
- Applications: Industrial electronics & Consumer electronics
Vizualizare
Cumpărător
Inginer
Producător
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 217,370 lei 5+ 210,870 lei 10+ 204,320 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
BEL POWER SOLUTIONS | Each | 1+ 174,900 lei 5+ 169,270 lei 10+ 166,120 lei | Min.: 1 / Mult.: 1 | ITE | Eighth Brick | 1:1 | 500W | 1 Output | 10.2V | 49A | - | - | Regulated | - | 50V | Fixed | 22.86mm | Through Hole | 14.5mm | 58.42mm | 45V | 56V | CY Series | ||||
Each | 1+ 344,680 lei 5+ 337,770 lei 10+ 330,910 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 12V | 3.35A | - | - | Regulated | 1.6kV | 24V | Fixed | 50.8mm | Through Hole | 10.2mm | 50.8mm | 9V | 36V | JTL40 Series | |||||
Each | 1+ 208,990 lei 5+ 202,740 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 12V | 2.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 81,530 lei 5+ 79,040 lei 10+ 76,610 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 5W | 1 Output | 24V | 208mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 18V | JCD05 Series | |||||
Each | 1+ 73,250 lei | Min.: 1 / Mult.: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 286,610 lei 5+ 280,870 lei | Min.: 1 / Mult.: 1 | Railway | DIP | 4:1 | 30W | 1 Output | 5.1V | 6A | - | - | - | 3kV | 24V | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | THN 30WIR Series | |||||
Each | 1+ 69,390 lei 5+ 67,260 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 3.3V | 700mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 9V | 36V | IP Series | |||||
Each | 1+ 217,320 lei 5+ 210,820 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ 698,700 lei 5+ 684,730 lei 10+ 670,760 lei | Min.: 1 / Mult.: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | - | - | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | Through Hole | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ 103,780 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | - | 12mm | 31.8mm | 40V | 160V | THR 3WI Series | |||||
Each | 1+ 399,080 lei | Min.: 1 / Mult.: 1 | - | Quarter Brick | 2.5:1 | 75W | 1 Output | 5V | 15A | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 180V | 450V | QHL750 Series | |||||
Each | 1+ 154,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 5V | Fixed | 20.3mm | Through Hole | 10mm | 25.4mm | 4.5V | 9V | JCA06 Series | |||||
Each | 1+ 315,570 lei 5+ 309,270 lei 10+ 302,970 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ 78,590 lei 5+ 77,010 lei 10+ 75,440 lei | Min.: 1 / Mult.: 1 | ITE | SIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | Through Hole | 11.1mm | 21.85mm | 18V | 36V | ITX Series | |||||
Each | 1+ 545,390 lei | Min.: 1 / Mult.: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | - | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ 487,980 lei | Min.: 1 / Mult.: 1 | Railway | Quarter Brick | 12:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 3kV | 110V | Fixed, Adjustable | 36.8mm | - | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ 133,710 lei 5+ 122,330 lei 10+ 120,350 lei 50+ 117,750 lei 100+ 112,830 lei | Min.: 1 / Mult.: 1 | ITE | Sixteenth Brick, DOSA | 4:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | 2.25kV | 48V | Fixed | 22.9mm | Through Hole | 9.3mm | 33mm | 18V | 75V | Hammerhead KHHD006A0A Series | |||||
Each | 1+ 181,150 lei 5+ 178,560 lei 10+ 175,970 lei 50+ 173,380 lei | Min.: 1 / Mult.: 1 | ITE | Eighth Brick, DOSA | 4:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | 2.25kV | 48V | Fixed, Adjustable | 22.8mm | Through Hole | 12.7mm | 58.4mm | 18V | 75V | Hammerhead EHHD010A0B Series | |||||
Each | 1+ 179,780 lei 5+ 174,350 lei 10+ 168,960 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 36V | JCM20 Series | |||||
Each | 1+ 1.364,080 lei | Min.: 1 / Mult.: 1 | ITE | Full Brick | 2:1 | 750W | 1 Output | 15V | 50A | - | - | Regulated | 3kV | 300V | Fixed, Adjustable | 61mm | Through Hole | 12.7mm | 116.8mm | 200V | 425V | QHL750 Series | |||||
Each | 1+ 77,010 lei 5+ 74,730 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | - | - | Regulated | 1.6kV | 12V | Fixed | 20.32mm | Through Hole | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 603,810 lei | Min.: 1 / Mult.: 1 | ITE | Quarter Brick | 16:1 | 150W | 1 Output | 54V | 2.8A | - | - | Regulated | 4.242kV | 110V | Fixed | 39mm | - | 12.7mm | 60.6mm | 14.4V | 170V | RPA150Q-RUW Series | |||||
Each | 1+ 54,560 lei 5+ 53,490 lei 10+ 52,370 lei | Min.: 1 / Mult.: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 48V | Fixed | 9.6mm | - | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ 367,230 lei 5+ 330,500 lei 10+ 323,900 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | Fixed | 40.64mm | Through Hole | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series |