Isolated Through Hole DC / DC Converters:
137 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 70,870 lei 5+ 64,360 lei 10+ 60,450 lei 25+ 54,910 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 63,140 lei 10+ 56,440 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 59,990 lei 5+ 54,510 lei 10+ 51,210 lei 25+ 44,090 lei 50+ 42,670 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 56,490 lei 5+ 51,310 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 69,700 lei 10+ 62,280 lei 25+ 53,700 lei 50+ 46,430 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 69,700 lei 10+ 62,280 lei 25+ 53,700 lei 50+ 48,920 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 64,570 lei 10+ 57,710 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 69,140 lei 10+ 61,770 lei 25+ 53,290 lei 50+ 46,080 lei 100+ 43,080 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ 73,910 lei 5+ 67,160 lei 10+ 63,090 lei 25+ 57,250 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ 75,130 lei 5+ 68,220 lei 10+ 64,110 lei 25+ 55,220 lei 50+ 53,440 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
4062286 | Each | 1+ 67,310 lei 5+ 66,850 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 20mm | 10.3mm | 32mm | 36V | 75V | AM6T-NZ Series | ||||
4062289 | Each | 1+ 65,480 lei 5+ 65,020 lei 10+ 64,470 lei | Min.: 1 / Mult.: 1 | ITE, Medical & Railway | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | - | 20mm | 10.8mm | 32mm | 18V | 75V | AM6TW-NZ Series | ||||
Each | 1+ 55,020 lei 5+ 49,940 lei 10+ 46,940 lei 25+ 43,890 lei 50+ 42,520 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 70,710 lei 5+ 69,290 lei 10+ 67,870 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | PYBE10 Series | |||||
Each | 1+ 64,570 lei 10+ 57,710 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRA-ZP | |||||
Each | 1+ 68,020 lei 10+ 60,760 lei 25+ 52,430 lei 50+ 46,790 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP | |||||
Each | 1+ 79,600 lei 5+ 76,050 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 667mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | PYBE10 Series | |||||
Each | 1+ 67,460 lei 5+ 66,090 lei 10+ 64,770 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 48V | Fixed | - | 20mm | 10.8mm | 32mm | 18V | 75V | PYBE10 Series | |||||
Each | 1+ 88,600 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | - | 20mm | 10.8mm | 32mm | 9V | 36V | PYBE10 Series | |||||
Each | 1+ 139,800 lei 5+ 138,730 lei 10+ 137,670 lei 50+ 129,030 lei 100+ 118,260 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 130,660 lei 5+ 129,690 lei 10+ 128,730 lei 50+ 120,700 lei 100+ 110,640 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ 130,660 lei 5+ 129,690 lei 10+ 128,730 lei 50+ 120,700 lei 100+ 110,640 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ 76,660 lei 5+ 73,710 lei 10+ 70,760 lei 50+ 67,560 lei 100+ 61,010 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 4.5V | 9V | TEL 3 Series | |||||
Each | 1+ 106,730 lei 5+ 106,020 lei 10+ 90,270 lei 50+ 88,440 lei 100+ 86,660 lei | Min.: 1 / Mult.: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 36V | NCS6 Series | |||||
Each | 1+ 76,660 lei 5+ 73,710 lei 10+ 70,760 lei 50+ 67,560 lei 100+ 61,010 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10.2mm | 32mm | 18V | 36V | TEL 3 Series |