• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      R-78HBxx Series Linear Regulator Replacements:

                      11 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      R-78HB5.0-0.5
                      RECOM POWER R-78HB5.0-0.5
                      1793170

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 5 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      75,540 lei
                      5+
                      71,170 lei
                      10+
                      68,940 lei
                      20+
                      66,750 lei
                      50+
                      64,570 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      2.5W
                      5V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      9V
                      72V
                      R-78HB12-0.5
                      RECOM POWER R-78HB12-0.5
                      1793166

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 6 W
                      5. 12 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      78,330 lei
                      5+
                      74,470 lei
                      10+
                      72,140 lei
                      20+
                      69,850 lei
                      50+
                      67,560 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      6W
                      12V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      17V
                      72V
                      R-78HB24-0.3
                      RECOM POWER R-78HB24-0.3
                      1793168

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 7.2 W
                      5. 24 V
                      6. 300 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      84,180 lei
                      5+
                      80,570 lei
                      10+
                      78,080 lei
                      20+
                      75,590 lei
                      50+
                      73,050 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      7.2W
                      24V
                      Fixed
                      300mA
                      R-78HBxx Series
                      Through Hole
                      36V
                      72V
                      R-78HB12-0.5L
                      RECOM POWER R-78HB12-0.5L
                      2440301

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 6 W
                      5. 12 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      81,940 lei
                      5+
                      78,130 lei
                      10+
                      75,640 lei
                      20+
                      73,300 lei
                      50+
                      70,870 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      6W
                      12V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      17V
                      72V
                      R-78HB5.0-0.5L
                      RECOM POWER R-78HB5.0-0.5L
                      2440305

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 5 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      77,170 lei
                      5+
                      73,150 lei
                      10+
                      70,920 lei
                      20+
                      68,630 lei
                      50+
                      66,340 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      2.5W
                      5V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      9V
                      72V
                      R-78HB24-0.3L
                      RECOM POWER R-78HB24-0.3L
                      2440303

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 7.2 W
                      5. 24 V
                      6. 300 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      86,820 lei
                      5+
                      83,410 lei
                      10+
                      80,770 lei
                      20+
                      78,230 lei
                      50+
                      75,640 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      7.2W
                      24V
                      Fixed
                      300mA
                      R-78HBxx Series
                      Through Hole
                      36V
                      72V
                      R-78HB15-0.5
                      RECOM POWER R-78HB15-0.5
                      1793167

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 7.5 W
                      5. 15 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      81,480 lei
                      5+
                      79,040 lei
                      10+
                      76,610 lei
                      20+
                      70,460 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      20V
                      72V
                      R-78HB15-0.5L
                      RECOM POWER R-78HB15-0.5L
                      2440302

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 7.5 W
                      5. 15 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      79,960 lei
                      5+
                      75,340 lei
                      10+
                      74,120 lei
                      20+
                      72,750 lei
                      50+
                      71,370 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      20V
                      72V
                      R-78HB6.5-0.5
                      RECOM POWER R-78HB6.5-0.5
                      1793171

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 3.25 W
                      5. 6.5 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      81,940 lei
                      5+
                      78,130 lei
                      10+
                      75,690 lei
                      20+
                      73,300 lei
                      50+
                      70,870 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.25W
                      6.5V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      9V
                      72V
                      R-78HB3.3-0.5
                      RECOM POWER R-78HB3.3-0.5
                      1793169

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.65 W
                      5. 3.3 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      74,630 lei
                      5+
                      70,460 lei
                      10+
                      68,280 lei
                      20+
                      66,090 lei
                      50+
                      63,960 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.65W
                      3.3V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      9V
                      72V
                      R-78HB3.3-0.5L
                      RECOM POWER R-78HB3.3-0.5L
                      2440304

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.65 W
                      5. 3.3 V
                      6. 500 mA
                      7. R-78HBxx Series
                      Each
                      1+
                      78,030 lei
                      5+
                      73,860 lei
                      10+
                      71,630 lei
                      20+
                      69,340 lei
                      50+
                      67,010 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.65W
                      3.3V
                      Fixed
                      500mA
                      R-78HBxx Series
                      Through Hole
                      9V
                      72V
                      CompararePreţ pentruCantitate
                      1-11 din 11 articole