2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      R-78xx-1.0 Series Linear Regulator Replacements:

                      2 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      R-785.0-1.0
                      RECOM POWER R-785.0-1.0
                      1793143

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 V
                      6. 1 A
                      7. R-78xx-1.0 Series
                      Each
                      1+
                      46,380 lei
                      5+
                      41,710 lei
                      10+
                      40,340 lei
                      20+
                      39,070 lei
                      50+
                      37,850 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      5V
                      Fixed
                      1A
                      R-78xx-1.0 Series
                      Through Hole
                      6.5V
                      18V
                      R-783.3-1.0
                      RECOM POWER R-783.3-1.0
                      1793141

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 3.3 W
                      5. 3.3 V
                      6. 1 A
                      7. R-78xx-1.0 Series
                      Each
                      1+
                      44,500 lei
                      5+
                      39,980 lei
                      10+
                      38,710 lei
                      20+
                      37,540 lei
                      50+
                      36,270 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.3W
                      3.3V
                      Fixed
                      1A
                      R-78xx-1.0 Series
                      Through Hole
                      4.75V
                      18V
                      CompararePreţ pentruCantitate
                      1-2 din 2 articole