TSR 0.5 Series Linear Regulator Replacements:
7 produse găsiteTSR 0.5 Series Linear Regulator Replacements
The TSR 0.5 series are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency upto 97% allows full load operation upto +80°C (+90°C with 50% load) ambient temperature without the need of forced air cooling. Other significant features over linear regulators are excellent output voltage accuracy & low standby current.
- Compact SIP package
- Very high efficiency up to 97%
- Excellent line / load regulation
- Low standby current
- Operating temperature range ?40 to 90°C
- Over-temperature protection
- Short circuit protection
- Cooling System: Natural convection
- Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
- Housing Material: Non-conductive Plastic (UL 94 V-0 rated)
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,580 lei 10+ 25,250 lei 25+ 24,740 lei 50+ 24,330 lei 100+ 23,980 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 4W | 5V | 500mA | TSR 0.5 Series | Through Hole | 6.5V | 32V | |||||
Each | 1+ 33,830 lei 10+ 31,390 lei 25+ 30,730 lei 50+ 30,230 lei 100+ 29,720 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 2.75W | 3.3V | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ 27,580 lei 10+ 25,250 lei 25+ 24,740 lei 50+ 24,330 lei 100+ 23,980 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 7.5W | 12V | 500mA | TSR 0.5 Series | Through Hole | 15V | 32V | |||||
Each | 1+ 32,870 lei 10+ 30,480 lei 25+ 29,820 lei 50+ 29,360 lei 100+ 28,850 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 6.3W | 9V | 500mA | TSR 0.5 Series | Through Hole | 11V | 32V | |||||
Each | 1+ 32,870 lei 10+ 30,480 lei 25+ 29,820 lei 50+ 29,360 lei 100+ 28,850 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 7.5W | 15V | 500mA | TSR 0.5 Series | Through Hole | 18V | 32V | |||||
Each | 1+ 32,870 lei 10+ 30,480 lei 25+ 29,820 lei 50+ 29,360 lei 100+ 28,850 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 1.5W | 1.8V | 500mA | TSR 0.5 Series | Through Hole | 4.75V | 32V | |||||
Each | 1+ 32,870 lei 10+ 30,480 lei 25+ 29,820 lei 50+ 29,360 lei 100+ 28,850 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 5.5W | 6.5V | 500mA | TSR 0.5 Series | Through Hole | 8V | 32V |