2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSR 1 Series Linear Regulator Replacements:

                      10 produse găsite

                      TSR 1 Series Linear Regulator Replacements

                      A high efficiency up to 96% allows full load operation up to +60°C ambient temperature without the need of any heat-sink or forced cooling. The TSR 1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of 2 mA and no requirement of external capacitors.

                      • Up to 96% efficiency ? No heat-sink required
                      • Pin compatible with LMxx linear regulators
                      • SIP-package fits existing TO-220 footprint
                      • Built in filter capacitors
                      • Operation temp. range ?40°C to +85°C
                      • Short circuit protection & Low standby current
                      • Wide input operating range
                      • Excellent line / load regulation
                      • 3-year product warranty
                      • Applications: Battery powered applications
                      TSR 1 Series Datasheet
                      Application Notes
                      TSR 1 Series Linear Regulator ReplacementsTRACO POWER
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      TSR 1-2418
                      TRACO POWER TSR 1-2418
                      1696317

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.8 W
                      5. 1.8 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      45,260 lei
                      10+
                      42,880 lei
                      25+
                      41,960 lei
                      50+
                      41,250 lei
                      100+
                      40,590 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.8W
                      1.8V
                      Fixed
                      1A
                      TSR 1 Series
                      Through Hole
                      4.6V
                      36V
                      TSR 1-2433
                      TRACO POWER TSR 1-2433
                      1696319

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 3.3 W
                      5. 3.3 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      29,770 lei
                      10+
                      28,190 lei
                      25+
                      27,640 lei
                      50+
                      27,180 lei
                      100+
                      26,720 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.3W
                      3.3V
                      -
                      1A
                      TSR 1 Series
                      Through Hole
                      4.75V
                      36V
                      TSR 1-2490
                      TRACO POWER TSR 1-2490
                      1696322

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 9 W
                      5. 9 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      46,630 lei
                      10+
                      44,150 lei
                      25+
                      43,230 lei
                      50+
                      42,470 lei
                      100+
                      41,810 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      9W
                      9V
                      Fixed
                      1A
                      TSR 1 Series
                      Through Hole
                      12V
                      36V
                      TSR 1-2465
                      TRACO POWER TSR 1-2465
                      1696321

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 6.5 W
                      5. 6.5 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      46,630 lei
                      10+
                      44,150 lei
                      25+
                      43,230 lei
                      50+
                      42,470 lei
                      100+
                      41,810 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      6.5W
                      6.5V
                      Fixed
                      1A
                      TSR 1 Series
                      Through Hole
                      9V
                      36V
                      TSR 1-24120
                      TRACO POWER TSR 1-24120
                      1672130

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 12 W
                      5. 12 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      29,770 lei
                      10+
                      28,190 lei
                      25+
                      27,640 lei
                      50+
                      27,180 lei
                      100+
                      26,720 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      12W
                      12V
                      -
                      1A
                      TSR 1 Series
                      Through Hole
                      15V
                      36V
                      TSR 1-2450
                      TRACO POWER TSR 1-2450
                      1696320

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 5 W
                      5. 5 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      29,770 lei
                      10+
                      28,190 lei
                      25+
                      27,640 lei
                      50+
                      27,180 lei
                      100+
                      26,720 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      5V
                      -
                      1A
                      TSR 1 Series
                      Through Hole
                      6.5V
                      36V
                      TSR 1-24150
                      TRACO POWER TSR 1-24150
                      1672131

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 15 W
                      5. 15 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      45,820 lei
                      10+
                      43,430 lei
                      25+
                      42,470 lei
                      50+
                      41,810 lei
                      100+
                      41,150 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      15W
                      15V
                      Fixed
                      1A
                      TSR 1 Series
                      Through Hole
                      18V
                      36V
                      TSR 1-2425
                      TRACO POWER TSR 1-2425
                      1696318

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 2.5 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      45,260 lei
                      10+
                      42,880 lei
                      25+
                      41,960 lei
                      50+
                      41,250 lei
                      100+
                      40,590 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      2.5W
                      2.5V
                      Fixed
                      1A
                      TSR 1 Series
                      Through Hole
                      4.6V
                      36V
                      TSR 1-2415
                      TRACO POWER TSR 1-2415
                      1696316

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.5 W
                      5. 1.5 V
                      6. 1 A
                      7. TSR 1 Series
                      Each
                      1+
                      45,260 lei
                      10+
                      42,880 lei
                      25+
                      41,960 lei
                      50+
                      41,250 lei
                      100+
                      40,590 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.5W
                      1.5V
                      Fixed
                      1A
                      TSR 1 Series
                      Through Hole
                      4.6V
                      36V
                      TSR 1-2412
                      TRACO POWER TSR 1-2412
                      3980023

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. 1 Output
                      3. 1.2 W
                      4. 1.2 V
                      5. 1 A
                      6. TSR 1 Series
                      Each
                      10+
                      44,550 lei
                      Min.: 10 / Mult.: 10
                      -
                      1 Output
                      1.2W
                      1.2V
                      -
                      1A
                      TSR 1 Series
                      Through Hole
                      4.6V
                      36V
                      CompararePreţ pentruCantitate
                      1-10 din 10 articole