TSRN 1SM Series Linear Regulator Replacements:
6 produse găsiteTSRN 1SM Series Linear Regulator Replacements
The high efficiency up to 95% allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~4 mA and no requirement of external capacitors.
- Compact SMD package
- Suitable for positive & negative output circuit
- Offer a trim input for output voltage adjustment
- Built in filter capacitors
- Operation temp. range ?40°C to +85°C
- Remote On/Off input
- Excellent line/load regulation
- Low standby current
- Wide input up to 42 VDC
- Applications: Energy sensitive applications.
Vizualizare
Cumpărător
Inginer
Producător
Power Supply Applications
No. of Outputs
Output Voltage Min
Output Power Max
Output Voltage Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,640 lei 10+ 56,440 lei 25+ 55,270 lei 50+ 54,360 lei 100+ 53,490 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 2.5V | 5W | 8V | 5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 6.5V | 42V | |||||
Each | 1+ 66,450 lei 10+ 58,120 lei 25+ 56,950 lei 50+ 55,780 lei 100+ 54,610 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 1.5V | 3.3W | 5.5V | 3.3V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 4.6V | 42V | |||||
Each | 1+ 71,070 lei 10+ 62,180 lei 25+ 60,960 lei 50+ 59,690 lei 100+ 58,470 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 4.5V | 15W | 15.5V | 15V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 16.5V | 42V | |||||
Each | 1+ 67,410 lei 10+ 58,980 lei 25+ 57,810 lei 50+ 56,640 lei 100+ 55,420 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 4.5V | 12W | 13.5V | 12V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 13.5V | 42V | |||||
Each | 1+ 62,590 lei 10+ 59,280 lei 25+ 58,120 lei 50+ 56,900 lei 100+ 55,730 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 4.5V | 9W | 12.6V | 9V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 10.5V | 42V | |||||
Each | 1+ 71,070 lei 10+ 62,180 lei 25+ 60,960 lei 50+ 59,690 lei 100+ 58,470 lei | Min.: 1 / Mult.: 1 | ITE | 1 Output | 1.2V | 2.5W | 3.6V | 2.5V | Adjustable | 1A | TSRN 1SM Series | Surface Mount Device | 3V | 5.5V |