• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      R-78K-0.5 Series Linear Regulator Replacements:

                      9 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      R-78K1.5-0.5
                      RECOM POWER R-78K1.5-0.5
                      4171420

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 750 mW
                      5. 1.5 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,480 lei
                      5+
                      13,000 lei
                      10+
                      12,190 lei
                      20+
                      11,990 lei
                      50+
                      11,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      750mW
                      1.5V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      4.5V
                      36V
                      R-78K2.5-0.5
                      RECOM POWER R-78K2.5-0.5
                      4171423

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.25 W
                      5. 2.5 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,480 lei
                      5+
                      13,000 lei
                      10+
                      12,190 lei
                      20+
                      11,990 lei
                      50+
                      11,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.25W
                      2.5V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      4.5V
                      36V
                      R-78K15-0.5
                      RECOM POWER R-78K15-0.5
                      4171418

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 7.5 W
                      5. 15 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,480 lei
                      5+
                      13,000 lei
                      10+
                      12,190 lei
                      20+
                      11,990 lei
                      50+
                      11,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      18V
                      36V
                      R-78K12-0.5
                      RECOM POWER R-78K12-0.5
                      4171417

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 6 W
                      5. 12 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,940 lei
                      5+
                      13,410 lei
                      10+
                      12,550 lei
                      20+
                      12,340 lei
                      50+
                      12,090 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      6W
                      12V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      15V
                      36V
                      R-78K6.5-0.5
                      RECOM POWER R-78K6.5-0.5
                      4171415

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 3.25 W
                      5. 6.5 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,480 lei
                      5+
                      13,000 lei
                      10+
                      12,190 lei
                      20+
                      11,990 lei
                      50+
                      11,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.25W
                      6.5V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      8V
                      36V
                      R-78K5.0-0.5
                      RECOM POWER R-78K5.0-0.5
                      4171419

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 5 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,940 lei
                      5+
                      13,410 lei
                      10+
                      12,550 lei
                      20+
                      12,340 lei
                      50+
                      12,090 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      2.5W
                      5V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      6.5V
                      36V
                      R-78K1.8-0.5
                      RECOM POWER R-78K1.8-0.5
                      4171422

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 900 mW
                      5. 1.8 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,480 lei
                      5+
                      13,000 lei
                      10+
                      12,190 lei
                      20+
                      11,990 lei
                      50+
                      11,730 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      900mW
                      1.8V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      4.5V
                      36V
                      R-78K9.0-0.5
                      RECOM POWER R-78K9.0-0.5
                      4171416

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 4.5 W
                      5. 9 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,630 lei
                      5+
                      13,110 lei
                      10+
                      12,290 lei
                      20+
                      12,090 lei
                      50+
                      11,840 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      4.5W
                      9V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      12V
                      36V
                      R-78K3.3-0.5
                      RECOM POWER R-78K3.3-0.5
                      4171414

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.65 W
                      5. 3.3 V
                      6. 500 mA
                      7. R-78K-0.5 Series
                      Each
                      1+
                      14,940 lei
                      5+
                      13,410 lei
                      10+
                      12,550 lei
                      20+
                      12,340 lei
                      50+
                      12,090 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.65W
                      3.3V
                      500mA
                      R-78K-0.5 Series
                      SIP
                      4.5V
                      36V
                      CompararePreţ pentruCantitate
                      1-9 din 9 articole