• Securitate și supraveghere
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      SR Series Linear Regulator Replacements:

                      15 produse găsite
                      Vizualizare
                      Cumpărător
                      Inginer
                      Producător
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Ambalaj
                      Filtru (filtre) aplicat(e)
                      1 Filtru (filtre) selectat(e)
                      CompararePreţ pentruCantitate
                      SR05S05
                      XP POWER SR05S05
                      1861084

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 2.5 W
                      6. 5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      41,550 lei
                      5+
                      40,280 lei
                      10+
                      39,070 lei
                      50+
                      37,390 lei
                      100+
                      34,900 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      2.5W
                      5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      6.5V
                      34V
                      SR05S7V2
                      XP POWER SR05S7V2
                      1861094

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 3.6 W
                      6. 7.2 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      41,500 lei
                      5+
                      40,230 lei
                      10+
                      38,960 lei
                      50+
                      37,340 lei
                      100+
                      34,850 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.6W
                      7.2V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      9V
                      34V
                      SR05S09
                      XP POWER SR05S09
                      1861085

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 4.5 W
                      6. 9 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      58,780 lei
                      5+
                      51,410 lei
                      10+
                      42,620 lei
                      50+
                      38,200 lei
                      100+
                      37,440 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      4.5W
                      9V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      11V
                      34V
                      SR05S12
                      XP POWER SR05S12
                      1861087

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 6 W
                      6. 12 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      41,500 lei
                      5+
                      40,230 lei
                      10+
                      38,960 lei
                      50+
                      37,340 lei
                      100+
                      34,850 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      6W
                      12V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      15V
                      34V
                      SR05S15
                      XP POWER SR05S15
                      1861088

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 7.5 W
                      6. 15 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      58,780 lei
                      5+
                      51,410 lei
                      10+
                      42,620 lei
                      50+
                      38,200 lei
                      100+
                      37,440 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      7.5W
                      15V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      18V
                      34V
                      SR05S6V5
                      XP POWER SR05S6V5
                      1861093

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 3.25 W
                      6. 6.5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      58,780 lei
                      5+
                      51,410 lei
                      10+
                      42,620 lei
                      50+
                      38,200 lei
                      100+
                      37,440 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.25W
                      6.5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      8V
                      34V
                      SR10S2V5
                      XP POWER SR10S2V5
                      1861099

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 2.5 W
                      6. 2.5 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      57,150 lei
                      5+
                      49,990 lei
                      10+
                      41,400 lei
                      50+
                      37,130 lei
                      100+
                      36,370 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      2.5W
                      2.5V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      SR05S1V5
                      XP POWER SR05S1V5
                      1861089

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 750 mW
                      6. 1.5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      58,780 lei
                      5+
                      51,410 lei
                      10+
                      42,620 lei
                      50+
                      38,200 lei
                      100+
                      37,440 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      750mW
                      1.5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR05S3V3
                      XP POWER SR05S3V3
                      1861092

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.65 W
                      6. 3.3 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      41,500 lei
                      5+
                      40,230 lei
                      10+
                      38,960 lei
                      50+
                      37,340 lei
                      100+
                      34,850 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.65W
                      3.3V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR10S05
                      XP POWER SR10S05
                      1861095

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 5 W
                      6. 5 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      40,840 lei
                      5+
                      40,030 lei
                      10+
                      39,220 lei
                      20+
                      38,400 lei
                      50+
                      37,590 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      5W
                      5V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      6.5V
                      18V
                      SR10S3V3
                      XP POWER SR10S3V3
                      1861100

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 3.3 W
                      6. 3.3 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      51,210 lei
                      5+
                      44,810 lei
                      10+
                      37,130 lei
                      20+
                      33,270 lei
                      50+
                      32,610 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      3.3W
                      3.3V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      SR10S1V8
                      XP POWER SR10S1V8
                      1861097

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.8 W
                      6. 1.8 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      42,930 lei
                      5+
                      41,660 lei
                      10+
                      40,390 lei
                      25+
                      38,660 lei
                      100+
                      36,530 lei
                      Mai multe preţuri...
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.8W
                      1.8V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      SR05S1V8
                      XP POWER SR05S1V8
                      1861090

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 900 mW
                      6. 1.8 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      18,190 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      900mW
                      1.8V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR05S2V5
                      XP POWER SR05S2V5
                      1861091

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.25 W
                      6. 2.5 V
                      7. 500 mA
                      8. SR Series
                      Each
                      1+
                      34,140 lei
                      5+
                      32,310 lei
                      10+
                      30,780 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.25W
                      2.5V
                      Fixed
                      500mA
                      SR Series
                      Through Hole
                      4.75V
                      34V
                      SR10S1V5
                      XP POWER SR10S1V5
                      1861096

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC/DC Converter
                      2. Regulated
                      3. ITE
                      4. 1 Output
                      5. 1.5 W
                      6. 1.5 V
                      7. 1 A
                      8. SR Series
                      Each
                      1+
                      38,150 lei
                      5+
                      36,220 lei
                      10+
                      30,990 lei
                      Min.: 1 / Mult.: 1
                      ITE
                      1 Output
                      1.5W
                      1.5V
                      Fixed
                      1A
                      SR Series
                      Through Hole
                      4.75V
                      18V
                      CompararePreţ pentruCantitate
                      1-15 din 15 articole