2. Power Supplies
                                                                                                3. DC / DC UPS - Uninterruptible Power Supplies
                                                                                                Imprimare pagină

                                                                                                QUINT-DC-UPS/24DC/20

                                                                                                Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, QUINT Series

                                                                                                PHOENIX CONTACT
                                                                                                Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                                                                                                PHOENIX CONTACT QUINT-DC-UPS/24DC/20
                                                                                                ProducătorPHOENIX CONTACT
                                                                                                Nr. de reper producătorQUINT-DC-UPS/24DC/20
                                                                                                Cod de comandă2068426
                                                                                                Gamă de produseQUINT Series
                                                                                                Cunoscut şi sub denumirea de2866239, QUINT-DC-UPS/24DC/20
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Consultaţi toate documentele tehnice
                                                                                                Nu se mai produce

                                                                                                Detalii tehnice

                                                                                                PHOENIX CONTACT
                                                                                                ProducătorPHOENIX CONTACT
                                                                                                Nr. de reper producătorQUINT-DC-UPS/24DC/20
                                                                                                Cod de comandă2068426
                                                                                                Gamă de produseQUINT Series
                                                                                                Cunoscut şi sub denumirea de2866239, QUINT-DC-UPS/24DC/20
                                                                                                Fişă tehnică

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                Input Voltage DC24V
                                                                                                Backup Time @ Capacity-
                                                                                                Output Voltage24VDC
                                                                                                Power Supply MountingDIN Rail
                                                                                                Product RangeQUINT Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Alternative pentru QUINT-DC-UPS/24DC/20

                                                                                                1 produs găsit

                                                                                                Prezentare generală a produsului

                                                                                                The QUINT-DC-UPS/24DC/20 is an Uninterruptible Power Supply for buffering long-term power interruptions. Even in the event of a longer supply voltage failure, the units ensure that all connected devices continue to operate without interruption. The devices have a narrow and uniform design, which makes them ideal for use on the DIN rail where space is limited. In addition, short wiring paths ensure order and clarity in the control cabinet. The high level of availability and the particularly long service life of the battery modules are achieved through professional battery management. An automatic presence check (every minute), automatic quality test (once a week), temperature-determined charging and electronic overcurrent protection ensure the battery modules are ready to operate at all times. Power is therefore available in the event of an error and the service life of the battery module is maximized.

                                                                                                • Saves Space to the Compact, Uniform Design
                                                                                                • Integrated Diode Saves Money through Isolation of Loads
                                                                                                • Maximum System Availability through Optimum Battery Management and Reliable Signalling
                                                                                                • Minimum Installation Time Due to Ready-to-use Plug-in Bridges and Integrated Timeout
                                                                                                • Connected Devices can be Divided into Buffered and Unbuffered Loads using the Isolated Input

                                                                                                Aplicaţii

                                                                                                Power Management

                                                                                                Avertismente

                                                                                                Never carry out work when the power is turned on, this is highly dangerous, no minimum spacing to other modules is required for proper operation of the device.

                                                                                                Specificaţii tehnice

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Backup Time @ Capacity

                                                                                                -

                                                                                                Power Supply Mounting

                                                                                                DIN Rail

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Input Voltage DC

                                                                                                24V

                                                                                                Output Voltage

                                                                                                24VDC

                                                                                                Product Range

                                                                                                QUINT Series

                                                                                                Documentaţie tehnică (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produse asociate

                                                                                                1 produs găsit

                                                                                                Legislaţie şi reglementări privind protecţia mediului

                                                                                                Ţara de origine:
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                                                                                                China
                                                                                                Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                                                                                                Nr. tarif:85044090
                                                                                                Conformitate cu RoHS:Da

                                                                                                RoHS

                                                                                                Conform cu RoHS în ceea ce priveşte ftalaţii:În aşteptare
                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Descărcarea Certificatului de conformitate a produsului

                                                                                                Certificat de conformitate produs

                                                                                                Greutate (kg):1
                                                                                                Serviciul de relaţii cu clienţii
                                                                                                Vânzări 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Tehnic 0800 894946 (doar Telekom) sau +44 870 1200 109 (alte rețele)
                                                                                                Live Agent
                                                                                                Trimiteți feedback
                                                                                                Întrebări frecvente
                                                                                                Ajutor
                                                                                                Link-uri rapide
                                                                                                Urmărirea comenzii mele
                                                                                                Istoric comenzi
                                                                                                Returnaţi un produs
                                                                                                Informaţii despre livrare
                                                                                                Compania noastră
                                                                                                Despre noi
                                                                                                Politica privind calitatea
                                                                                                Cariere
                                                                                                Corporate Responsibility
                                                                                                Social Media +

                                                                                                Intrați în familia Farnell Insider

                                                                                                LinkedIn
                                                                                                Twitter
                                                                                                Facebook
                                                                                                Norton Secured
                                                                                                BSI 9001
                                                                                                Visa
                                                                                                Mastercard
                                                                                                AMEX
                                                                                                Trade Account
                                                                                                Confidențialitate
                                                                                                Condiţii de acces
                                                                                                Avize juridice și privind drepturile de autor
                                                                                                Condiții de vânzare pentru
                                                                                                Termeni de utilizare pentru API
                                                                                                Harta site-ului
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Toate drepturile rezervate.
                                                                                                Farnell este o denumire comercială a Premier Farnell UK Limited.
                                                                                                Număr de înregistrare: 860093 | Sediu social: 150 Armley Road, Leeds, LS12 2QQ, England.