fără TVA

BCM2xxx Raspberry Pi Boards:

2 produse găsite

Raspberry Pi Computers: Complete Selection of ARM SBC Mainboards with GPIO, HDMI & USB

We offer the full lineup of official Raspberry Pi boards, from the energy efficient Raspberry Pi Zero to the high-performance Raspberry Pi 4 and Raspberry Pi 5 with upgraded ARM Cortex A76 CPU, GPU enhancements, and PCIe expansion. Each board supports a wide range of applications, from GPIO based hardware control to 4K video output and headless IoT device deployments. Designed with Broadcom chipsets, onboard Wi-Fi, Bluetooth, Gigabit Ethernet, microSD storage, and compatibility with Raspberry Pi OS, these boards are ideal for prototyping, home automation, digital signage, kiosk, robotics, and industrial automation systems. Whether you need USB 3.0 for high speed data transfer, PoE for network powered setups, or dual micro HDMI outputs for multimedia, our stock covers it all - ready for immediate shipping to your bench or production line.

Arată mai multe
Vizualizare
Cumpărător
Inginer
Producător
Silicon Manufacturer
SOC Type
Core Type
Silicon Family Name
No. of Cores
Core Architecture
GPU
Core Sub-Architecture
CPU Speed
Silicon Core Number
RAM Memory Size
Kit Contents
USB Ports
Ethernet Ports
HDMI Ports
Product Range
Audio / Video Interface
General Purpose I/O
Display Interface
Memory Card Support
Camera Interface
Wi-Fi Connectivity
Bluetooth Connectivity
Power Inlet
Ambalaj
Filtru (filtre) aplicat(e)
1 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
2895568

RoHS

Each
1+
565,510 lei
Total:565,51 lei
Min.: 1 / Mult.: 1
Broadcom
Broadcom BCM2837B0
64-bit ARM Cortex-A53
BCM2xxx
4Cores
ARM
VideoCore IV
ARM8
1.4GHz
BCM2837B0
-
Raspberry Pi 3 Model B+, MicroSD Card with NOOBS, Raspberry Pi Case, USB Keyboard, USB Mouse, HDMI Cable, Raspberry Pi PSU, Adventures in Raspberry Pi Book
USB 2.0 x 4
Gigabit Ethernet Over USB 2.0
Full Size HDMI x 1
Kits and Bundles Including Pi
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
2.4GHz and 5GHz 802.11 b/g/n/ac
Bluetooth 4.2 BLE
microUSB, GPIO
2525226

RoHS

Each
1+
153,370 lei
Total:153,37 lei
Min.: 1 / Mult.: 1
Broadcom
Broadcom BCM2837
64-bit ARM Cortex-A53
BCM2xxx
4Cores
ARM
VideoCore IV
Cortex-A53
1.2GHz
BCM2837
1GB
Raspberry Pi 3 Model B Board
USB 2.0 x 4
10/100M Ethernet
Full Size HDMI x 1
-
3.5mm Audio Jack
40Pins
Supported
microSD
Supported
Supported 802.11n
Bluetooth 4.1 BLE
microUSB or GPIO
1-2 din 2 articole
din 1 pagină (pagini)