12 Rezultate găsite pentru "microcontrollers"
Găsiți o gamă largă de Bluetooth Modules la Farnell România. Avem în stoc o selecție largă de Bluetooth Modules, inclusiv produse noi și cele mai populare de la cei mai buni producători din lume, inclusiv: Renesas, Silicon Labs, NXP & Stmicroelectronics.
Vizualizare
Cumpărător
Inginer
Producător
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Banda taiata | 5000+ 7,740 lei | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Banda taiata | 7500+ 9,730 lei | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | 64KB | - | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
SILICON LABS | Each (Supplied on Full Reel) Rolă completă | 1000+ 34,780 lei | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4704763 | STMICROELECTRONICS | Each | 1020+ 44,820 lei | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 96,910 lei 10+ 80,800 lei 25+ 78,500 lei 50+ 76,150 lei 100+ 73,900 lei | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | 512KB | -92.7dBm | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ 7,950 lei | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 31,750 lei 10+ 23,010 lei 25+ 21,650 lei 50+ 20,340 lei 100+ 18,980 lei Mai multe preţuri... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | 40Pins | QFN | - | - | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | - | DA1458x | ||||||
Each | 1+ 22,540 lei 10+ 16,270 lei 25+ 15,790 lei 50+ 15,270 lei 100+ 14,800 lei Mai multe preţuri... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | - | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 8,050 lei | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 56Pins | QFN | 29I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -20 °C to 60 °C | 10Bit | - | DA14582 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ 4,820 lei | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 40Pins | QFN | 24I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Banda taiata | 1+ 20,240 lei 10+ 15,790 lei 25+ 14,960 lei 50+ 14,070 lei 100+ 13,230 lei Mai multe preţuri... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | - | - | 34Pins | WLCSP | 14I/O's | 50KB | 900 mV to 3.3 V | - | -40 °C to 85 °C | 10Bit | - | DA14581 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each | 1+ 30,910 lei 10+ 22,590 lei 25+ 21,910 lei 50+ 21,230 lei 100+ 20,550 lei Mai multe preţuri... | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | - | - | - | - | QFN | 24I/O's | - | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14583 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||