Detalii tehnice
Alternative pentru SKHI22AR
1 produs găsit
Prezentare generală a produsului
The SKHI22AR is a dual SEMIDRIVER™ Hybrid Driver for half-bridge IGBT modules. It is available with standard isolation (isolation testing voltage 2500VAC, 2 seconds). The new driver generation consists of a hybrid component which may directly be mounted to the PCB. All devices necessary for driving, voltage supply, error monitoring and potential separation are integrated in the driver. In order to adapt the driver to the used power module, only very few additional wiring may be necessary. The forward voltage of the IGBT is detected by an integrated short-circuit protection, which will turn-OFF the module when a certain threshold is exceeded. In case of short-circuit or too low supply voltage the integrated error memory is set and an error signal is generated.
- CMOS compatible input
- Short-circuit protection by VCE monitoring and switch off
- Drive interlock top/bottom
- Isolation by transformers
- Supply under-voltage protection (13V)
- Error latch/output
- 40mA Output average current
- 50kHz Maximum switching frequency
Aplicaţii
Industrial
Specificaţii tehnice
85°C
-
34Pins
-40°C
Documentaţie tehnică (2)
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Germany
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs