2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Isolators
                      Imprimare pagină

                      NM485D6S5MC

                      RS485 Driver Isolated, Transceiver Isolated, 500kbps, 4.5V to 5.5V Supply, SMD-18

                      MURATA POWER SOLUTIONS NM485D6S5MC
                      Imaginea are caracter strict ilustrativ. Vă rugăm consultaţi descrierea produsului.
                      ProducătorMURATA POWER SOLUTIONS
                      Nr. de reper producătorNM485D6S5MC
                      Cod de comandă2771741
                      Fişă tehnică

                      Data Sheet

                      Consultaţi toate documentele tehnice
                      Nu mai este în stoc

                      Detalii tehnice

                      ProducătorMURATA POWER SOLUTIONS
                      Nr. de reper producătorNM485D6S5MC
                      Cod de comandă2771741
                      Fişă tehnică

                      Data Sheet

                      No. of Channels-
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      IC Case / PackageSMD
                      No. of Pins14Pins
                      Data Rate500Kbps
                      Input Level-
                      Output Level-
                      Isolation IC TypeDigital Isolator
                      Isolation TypeMagnetic
                      Isolation Voltage3kVrms
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (07-Jul-2017)

                      Prezentare generală a produsului

                      The NM485D6S5MC from Murata Power Solutions is an isolated DC/DC RS485 driver. It is a low power electrically isolated differential driver and receiver which is designed for bi-directional data communication or multipoint bus transmission. The device combines a tristate differential line driver and a differential input line receiver. The driver and receiver have active high and active low enables respectively which can be connected together to function as direction control. No external components are needed as a single 5V supply powers all functions either side of the isolation boundary. NM485D655MC also provides a regulated 5V, unregulated 6V and -6V isolated supply’s for system use. Complies with ANSI TIA/EIA RS-485-A-1998 and ISO 8482: 1987(E) standards.

                      • UL60950 recognition pending for 250Vrms reinforced insulation
                      • ANSI/AAMI ES60601-1, 2 MOOPs, 1 MOPP recognition pending
                      • 500Kbps data rate
                      • Industrial temperature range from -40°C to +85°C
                      • 100% production tested at 3KVAC rms for 1sec and has been qualification tested at 3KVAC rms for 1min
                      • Ripple noise is 25mVpk-pk
                      • Efficiency is 58%, output current is 0.16A, input current is 280mA
                      • Isolation voltage is 3000VDC, total output power is 0.8W
                      • Line regulation maximum is 1.2%, load regulation maximum is 8%

                      Aplicaţii

                      Communications & Networking

                      Specificaţii tehnice

                      No. of Channels

                      -

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      14Pins

                      Input Level

                      -

                      Isolation IC Type

                      Digital Isolator

                      Isolation Voltage

                      3kVrms

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Supply Voltage Min

                      4.5V

                      IC Case / Package

                      SMD

                      Data Rate

                      500Kbps

                      Output Level

                      -

                      Isolation Type

                      Magnetic

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Documentaţie tehnică (1)

                      Technical Data Sheet EN

                      Legislaţie şi reglementări privind protecţia mediului

                      Ţara de origine:
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:
                      China
                      Tara in care ultimul proces semnificativ de fabricare a fost efectuat
                      Nr. tarif:85049090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      Conformitate cu RoHS:Y-Ex

                      RoHS

                      Conform cu RoHS în ceea ce priveşte ftalaţii:Da

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Descărcarea Certificatului de conformitate a produsului

                      Certificat de conformitate produs

                      Greutate (kg):.00288