Anunțați-mă când există în stoc
| Cantitate | Preț (fără TVA) |
|---|---|
| 1+ | 20,870 lei |
| 10+ | 17,100 lei |
| 25+ | 15,690 lei |
| 50+ | 14,910 lei |
| 100+ | 14,120 lei |
| 250+ | 13,600 lei |
| 500+ | 13,080 lei |
| 1000+ | 12,810 lei |
Detalii tehnice
Prezentare generală a produsului
The PCA9600D,112 is a dual bi-directional Bus Buffer designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The buffer creates a non-latching, bi-directional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz and the high drive side is compatible with the fast-mode Plus (Fm+) specifications. The PCA9600 features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I2C-bus-compliant logic levels such as SMBus, PMBus, or with microprocessors that use those same TTL logic levels.
- Bidirectional data transfer of I²C-bus signals
- 1MHz Operation on up to 20m of wire
- Low power supply current
- ESD protection exceeds 3500V HBM per JESD22-A114 and 1400V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
Aplicaţii
Industrial
Avertismente
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Specificaţii tehnice
I2C, SMBus
Interface Between I2C-Buses Operating at Different Logic Levels, I2C-Bus and SMBus Standard
100ns
SOIC
8Pins
85°C
-
MSL 1 - Unlimited
2Inputs
2.5V
15V
SOIC
-40°C
Bus Buffer
-
No SVHC (27-Jun-2024)
Documentaţie tehnică (3)
Produse asociate
1 produs găsit
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Thailand
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
RoHS
Certificat de conformitate produs