Detalii tehnice
Alternative pentru SN75LBC176AD .
3 produse găsite
Prezentare generală a produsului
The SN75LBC176AD is a differential Bus Transceiver designed for bidirectional data communication on multipoint bus-transmission lines. It is also designed for balanced transmission lines and is compatible with ANSI standard TIA/EIA-485-A and ISO 8482. The A version offers improved switching performance over its predecessors without sacrificing significantly more power. It combines a 3-state, differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, respectively, which can externally connect together to function as a direction control. The driver differential outputs and the receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0.
- Low skew
- Designed for multipoint transmission on long bus lines in noisy environments
- Thermal-shutdown protection
- Driver positive and negative current limiting
- Open-circuit fail-safe receiver design
- Glitch-free power-up and power-down protection
- 700µA Maximum very low disabled supply-current requirements
- ±200mV Maximum receiver input sensitivity
- 50mV Typical receiver input hysteresis
- Green product and no Sb/Br
Aplicaţii
Communications & Networking, Automotive
Specificaţii tehnice
2Channels
Bus Transceiver
8Pins
SOIC
5.25V
70°C
60mA
2V
SOIC
4.75V
0°C
-
Legislaţie şi reglementări privind protecţia mediului
Tara in care ultimul proces semnificativ de fabricare a fost efectuatŢara de origine:Mexico
Tara in care ultimul proces semnificativ de fabricare a fost efectuat
RoHS
Certificat de conformitate produs