0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.429 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1823285

RoHS

Date/Lot Code

Each
1+42,990 lei
25+39,380 lei
100+37,550 lei
250+35,720 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
84I/O's
I2C, SPI, UART, USB
96KB
24Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1165814

RoHS

Date/Lot Code

Each
1+183,890 lei
5+165,480 lei
10+139,380 lei
25+126,980 lei
50+124,420 lei
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
16KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
2212165

RoHS

Date/Lot Code

Each
1+20,400 lei
25+19,980 lei
100+19,560 lei
250+19,400 lei
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
2432753

RoHS

Date/Lot Code

Each
1+22,650 lei
25+22,180 lei
100+21,760 lei
250+21,290 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2432756

RoHS

Date/Lot Code

Each
1+24,370 lei
25+24,010 lei
100+23,690 lei
250+23,330 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
QFN
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2484262

RoHS

Each
1+32,430 lei
10+25,470 lei
25+24,060 lei
50+23,220 lei
100+22,380 lei
Mai multe preţuri...
S12 Magni V Family S12ZVM Series Microcontrollers
S912Z
16 bit
32MHz
192KB
48Pins
LQFP
28I/O's
CAN, I2C, SCI, SPI
12KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVC
S12 Magni V
-
2433072

RoHS

Date/Lot Code

Each
1+36,660 lei
10+25,570 lei
25+24,420 lei
50+23,220 lei
100+20,140 lei
Mai multe preţuri...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
48KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
AEC-Q100
2901223

RoHS

Each
1+30,960 lei
10+24,010 lei
25+22,380 lei
50+21,500 lei
100+20,550 lei
S12 Magni V Family S12VR Series Microcontrollers
S12
16 bit
25MHz
64KB
48Pins
LQFP
28I/O's
LIN, SCI
6KB
6Channels
10Bit
3.13V
5.5V
-40°C
105°C
Surface Mount
S12VR
S12 Magni V
-
2946650

RoHS

Each
1+39,020 lei
10+32,320 lei
25+31,280 lei
50+29,860 lei
100+28,450 lei
Mai multe preţuri...
R8C Family R8C/3x Series R8C/33C Group Microcontrollers
R8C
16 bit
20MHz
32KB
32Pins
LQFP
27I/O's
I2C, LIN, UART
2.5KB
12Channels
10Bit
1.8V
5.5V
-20°C
85°C
Surface Mount
R8C/3x
R8C
-
2810209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+20,140 lei
25+19,560 lei
100+19,400 lei
1200+19,250 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3128652

RoHS

Date/Lot Code

Each
1+74,890 lei
10+57,900 lei
25+53,610 lei
50+51,520 lei
100+49,370 lei
Mai multe preţuri...
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
240KB
64Pins
LQFP
54I/O's
CAN, SCI, SPI
11KB
16Channels
12Bit
3.13V
5.5V
-40°C
105°C
Surface Mount
S12G
S12
-
3648840

RoHS

Date/Lot Code

Each
1+9,410 lei
25+9,200 lei
100+9,050 lei
250+8,840 lei
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
36Pins
UQFN
27I/O's
I2C, LIN, SPI, UART
8KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3008436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+16,680 lei
10+12,550 lei
25+11,510 lei
50+10,980 lei
100+10,410 lei
Mai multe preţuri...
MSP430 Family MSP430G2x Series Microcontrollers
MSP430
16 bit
16MHz
16KB
32Pins
QFN
24I/O's
I2C, LIN, SPI, UART
512Byte
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
MSP430G2x
MSP430
-
2890245

RoHS

Date/Lot Code

Each
1+34,260 lei
10+26,620 lei
25+23,590 lei
50+23,120 lei
100+22,590 lei
Mai multe preţuri...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
192KB
48Pins
LQFP
28I/O's
CAN, I2C, SCI, SPI
12KB
10Channels
10Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVC
S12
-
3052640

RoHS

Date/Lot Code

Each
1+15,590 lei
25+15,270 lei
100+14,960 lei
250+14,640 lei
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV16
PIC24
-
3523054

RoHS

Date/Lot Code

Each
1+16,270 lei
25+15,950 lei
100+15,640 lei
250+15,270 lei
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
UQFN
39I/O's
I2C, SPI, UART, USB
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3648839

RoHS

Date/Lot Code

Each
1+8,580 lei
25+8,420 lei
100+8,210 lei
250+8,050 lei
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SOIC
21I/O's
I2C, LIN, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3385546

RoHS

Date/Lot Code

Each
1+11,720 lei
25+10,670 lei
100+9,730 lei
250+9,520 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
4KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
2315918

RoHS

Date/Lot Code

Each
1+33,320 lei
25+32,640 lei
100+32,010 lei
250+31,330 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1828975

RoHS

Date/Lot Code

Each
1+36,300 lei
25+35,560 lei
100+34,830 lei
250+34,100 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2443162

RoHS

Date/Lot Code

Each
1+21,440 lei
25+21,020 lei
100+20,610 lei
250+20,140 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432754

RoHS

Date/Lot Code

Each
1+22,650 lei
25+22,180 lei
100+21,760 lei
250+21,290 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
WSOIC
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2851637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+34,470 lei
25+33,580 lei
100+31,120 lei
1200+28,660 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJxxxGA1
PIC24
-
2857727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
1+17,520 lei
25+17,150 lei
100+16,840 lei
2100+16,470 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJxxGA002
PIC24
-
1146546

RoHS

Date/Lot Code

Each
1+50,000 lei
25+49,010 lei
100+48,010 lei
250+47,020 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
226-250 din 2429 articole
din 98 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON