0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.428 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1148468

RoHS

Each
1+64,320 lei
10+55,320 lei
25+49,040 lei
50+47,490 lei
100+29,690 lei
Mai multe preţuri...
HCS12 Family S12NE Series Microcontrollers
HCS12
16 bit
25MHz
64KB
80Pins
TQFP
38I/O's
ENET, I2C, SCI, SPI
7.8KB
8Channels
10Bit
2.37V
2.62V
-40°C
105°C
Surface Mount
S12N
HCS12
-
1172298

RoHS

Each
1+15,220 lei
10+13,020 lei
100+11,630 lei
250+11,470 lei
500+11,310 lei
Mai multe preţuri...
R8C Family R8C/Tiny Series R8C/13 Group Microcontrollers
R8C
16 bit
20MHz
16KB
32Pins
LQFP
22I/O's
UART
1KB
12Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
R8C/Tiny
R8C
-
1165819

RoHS

Each
1+94,660 lei
10+77,720 lei
25+67,960 lei
50+66,040 lei
100+53,760 lei
Mai multe preţuri...
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
144Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
14KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1172297

RoHS

Each
1+6,700 lei
R8C Family R8C/Tiny Series R8C/12 Group Microcontrollers
R8C
16 bit
16MHz
16KB
32Pins
LQFP
22I/O's
UART
1KB
8Channels
10Bit
3V
5.5V
-40°C
85°C
Surface Mount
R8C/Tiny
R8C
-
1778482

RoHS

Date/Lot Code

Each
1+21,810 lei
25+20,030 lei
100+18,880 lei
250+18,100 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315604

RoHS

Date/Lot Code

Each
1+227,190 lei
5+208,000 lei
10+188,800 lei
25+176,670 lei
50+173,110 lei
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1576871

RoHS

Date/Lot Code

Each
1+38,490 lei
25+35,350 lei
100+33,680 lei
250+32,010 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576849

RoHS

Date/Lot Code

Each
1+32,950 lei
25+30,280 lei
100+28,870 lei
250+27,410 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
1707629

RoHS

Date/Lot Code

Each
1+14,380 lei
25+13,130 lei
100+11,920 lei
250+11,660 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1576880

RoHS

Date/Lot Code

Each
135+24,740 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
28Pins
SOIC
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1576869

RoHS

Date/Lot Code

Each
119+29,920 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
65I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
AEC-Q100
2317936

RoHS

Date/Lot Code

Each
1+17,990 lei
25+17,630 lei
100+17,260 lei
250+16,890 lei
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART, USB
2KB
22Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
2425986

RoHS

Date/Lot Code

Each
1+17,730 lei
25+16,210 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
140MHz
128KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
16KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24EP MC
PIC24
AEC-Q100
2890243

RoHS

Date/Lot Code

Each
1+119,610 lei
10+90,900 lei
25+87,180 lei
50+82,110 lei
100+76,990 lei
HCS12 Family S12GC Series Microcontrollers
HCS12
16 bit
50MHz
32KB
80Pins
QFP
60I/O's
SCI, SPI
2KB
8Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12GC
S12
-
3213800

RoHS

Date/Lot Code

Each
300+91,630 lei
M16C Family R32C/100 Series R32C/111 Group Microcontrollers
R32C/100
16 bit
50MHz
512KB
100Pins
LFQFP
82I/O's
I2C, UART
63KB
26Channels
10Bit
3V
5.5V
-40°C
85°C
Surface Mount
R32C/100
M16C
-
3213738

RoHS

Date/Lot Code

Each
1+175,680 lei
5+165,160 lei
10+154,600 lei
25+147,330 lei
50+144,400 lei
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
128KB
100Pins
QFP
87I/O's
I2C, UART
10KB
26Channels
10Bit
2.7V
5.5V
-20°C
85°C
Surface Mount
M16C/60
M16C
-
3635888

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+16,790 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
2315916

RoHS

Date/Lot Code

Each
1+17,210 lei
25+15,790 lei
100+15,480 lei
250+15,170 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SSOP
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2077458

RoHS

Date/Lot Code

Each
1+50,680 lei
25+48,950 lei
100+48,690 lei
250+48,430 lei
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
140MHz
536KB
144Pins
TQFP
122I/O's
DCI, ECAN, I2C, SPI, UART
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
1778486

RoHS

Date/Lot Code

Each
1+23,430 lei
25+21,500 lei
100+21,080 lei
250+20,660 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
1576895

RoHS

Date/Lot Code

Each
1+28,660 lei
25+28,090 lei
100+27,510 lei
250+26,930 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
1823149

RoHS

Date/Lot Code

Each
1+42,780 lei
25+39,280 lei
100+35,510 lei
250+34,780 lei
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
1898812

RoHS

Date/Lot Code

Each
1+15,850 lei
25+14,800 lei
100+14,070 lei
250+13,810 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1898794

RoHS

Date/Lot Code

Each
1+15,590 lei
25+15,270 lei
100+14,960 lei
250+14,640 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1707621

RoHS

Date/Lot Code

Each
1+12,190 lei
25+11,090 lei
100+10,880 lei
250+10,670 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
576-600 din 2428 articole
din 98 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON