0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.422 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635852

RoHS

Date/Lot Code

Each
183+16,000 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
48Pins
UQFN
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3635323

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2200+26,730 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
121Pins
BGA
102I/O's
I2C, SPI, UART
16KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+27,410 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
69I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635195

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2100+10,930 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635190

RoHS

Date/Lot Code

Each
210+14,430 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SPDIP
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Through Hole
PIC24F KA
PIC24
-
3635524

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+31,750 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635448

RoHS

Date/Lot Code

Each
238+14,850 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635271

RoHS

Date/Lot Code

Each
184+24,530 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TFBGA
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635932

RoHS

Date/Lot Code

Each
90+37,030 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
44Pins
QFN
35I/O's
CAN, I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635564

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+14,640 lei
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
86I/O's
I2C, I2S, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635198

RoHS

Date/Lot Code

Each
198+14,960 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
DIP
18I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC24F KA
PIC24
-
3635973

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+27,720 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635276

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+21,230 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635759

RoHS

Date/Lot Code

Each
500+6,750 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635192

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+11,870 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635845

RoHS

Date/Lot Code

Each
268+13,910 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
2KB
12Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3635519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+28,710 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
65I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635870

RoHS

Date/Lot Code

Each
320+15,900 lei
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
37I/O's
I2C, SPI, UART
2KB
22Channels
12Bit
2V
5V
-40°C
125°C
Surface Mount
PIC24FV KM
PIC24
-
3635268

RoHS

Date/Lot Code

Each
160+22,490 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635902

RoHS

Date/Lot Code

Each
160+24,580 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635566

RoHS

Date/Lot Code

Each
250+14,960 lei
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635518

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+7,850 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
40I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635878

RoHS

Date/Lot Code

Each
188+16,210 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3635551

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+12,920 lei
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635434

RoHS

Date/Lot Code

Each
250+13,130 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
701-725 din 2422 articole
din 97 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON