0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.422 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635019

RoHS

Date/Lot Code

Each
90+50,520 lei
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
144Pins
TQFP
122I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
2900148

RoHS

Date/Lot Code

Each
1+33,680 lei
10+25,840 lei
25+22,650 lei
50+22,180 lei
100+21,700 lei
Mai multe preţuri...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
128KB
32Pins
LQFP
19I/O's
CAN, I2C, LIN, SCI, SPI
8KB
10Channels
12Bit
5.5V
18V
-40°C
125°C
Surface Mount
S12ZVL
S12 Magni V
-
2890255

RoHS

Date/Lot Code

Each
1250+13,130 lei
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
16KB
32Pins
LQFP
26I/O's
SCI, SPI
1KB
8Channels
10Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12G
S12
-
2890251

RoHS

Date/Lot Code

Each
1250+14,850 lei
S12 Family S12G Series Microcontrollers
S12
16 bit
25MHz
48KB
32Pins
LQFP
26I/O's
CAN, SCI, SPI
4KB
12Channels
10Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
-
3534550

RoHS

Date/Lot Code

Each (Supplied in a Waffle Tray)
1+13,180 lei
10+9,830 lei
50+8,210 lei
100+7,790 lei
250+7,480 lei
Mai multe preţuri...
RL78 Family RL78/I1x Series RL78/I1A Group Microcontrollers
-
16 bit
32MHz
32KB
20Pins
LSSOP
16I/O's
I2C, LIN, UART
2KB
6Channels
10Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
RL78/I1x
RL78
-
3364702

RoHS

Date/Lot Code

Each
1775+2,790 lei
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
8KB
20Pins
LSSOP
18I/O's
I2C, UART
768Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
3869671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Banda taiata
2500+3,210 lei
RL78 Family RL78/G1x Series RL78/G12 Group Microcontrollers
RL78
16 bit
24MHz
16KB
30Pins
LSSOP
26I/O's
I2C, CSI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
RL78/G1x
RL78
-
2315601

RoHS

Date/Lot Code

Each
1+142,050 lei
5+129,700 lei
10+117,360 lei
25+110,090 lei
50+107,890 lei
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
64KB
52Pins
LQFP
35I/O's
CAN, SCI, SPI
4KB
8Channels
10Bit
2.97V
5.5V
-40°C
85°C
Surface Mount
S12C
HCS12
-
2315913

RoHS

Date/Lot Code

Each
1+17,520 lei
25+16,160 lei
100+15,850 lei
250+15,530 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2317921

RoHS

Date/Lot Code

Each
1+24,160 lei
25+21,130 lei
100+17,520 lei
250+15,690 lei
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART, USB
2KB
19Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
1811238

RoHS

Date/Lot Code

Each
1+42,990 lei
25+38,960 lei
100+35,770 lei
250+35,040 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
2314655

RoHS

Date/Lot Code

Each
1+264,590 lei
5+240,370 lei
10+216,100 lei
25+203,920 lei
50+199,840 lei
HCS12X Family S12XH Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
144Pins
LQFP
117I/O's
CAN, I2C, SCI, SPI
32KB
16Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12XH
HCS12X
AEC-Q100
1146537

RoHS

Date/Lot Code

Each
1+41,110 lei
25+37,710 lei
100+36,980 lei
250+36,240 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2433074

RoHS

Date/Lot Code

Each
1+218,200 lei
5+199,320 lei
10+180,330 lei
25+169,190 lei
50+165,790 lei
S12X Family S12XE Series Microcontrollers
S12X
16 bit
50MHz
1MB
144Pins
LQFP
119I/O's
CAN, I2C, SCI, SPI
64KB
24Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
S12X
AEC-Q100
2527534

RoHS

Date/Lot Code

Each
1+53,140 lei
10+44,040 lei
25+40,690 lei
100+37,340 lei
490+34,360 lei
DS4 Family DS4830 Series Microcontrollers
-
16 bit
10MHz
64KB
40Pins
TQFN
31I/O's
I2C, SPI
4KB
26Channels
13Bit
2.85V
3.63V
-40°C
85°C
Surface Mount
DS4830
DS4
-
1885609

RoHS

Date/Lot Code

Each
1+91,890 lei
10+74,060 lei
25+71,860 lei
50+69,400 lei
100+66,890 lei
HCS12X Family S12XS Series Microcontrollers
-
16 bit
40MHz
128KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XS
HCS12X
AEC-Q100
2484263

RoHS

Date/Lot Code

Each
1+52,200 lei
10+40,110 lei
25+37,080 lei
50+35,300 lei
100+33,470 lei
Mai multe preţuri...
S12 Magni V Family S12ZVM Series Microcontrollers
S912Z
16 bit
32MHz
192KB
64Pins
LQFP-EP
42I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
12Bit
5.5V
18V
-40°C
150°C
Surface Mount
S12ZVC
S12 Magni V
-
2775194

RoHS

Date/Lot Code

Each
1+39,280 lei
10+32,160 lei
25+29,920 lei
50+29,030 lei
100+28,140 lei
Mai multe preţuri...
S12 Magni V Family S12ZVM Series Microcontrollers
S12Z
16 bit
32MHz
64KB
48Pins
LQFP
15I/O's
LIN, SCI, SPI
4KB
10Channels
12Bit
3.5V
40V
-40°C
125°C
Surface Mount
S12ZVM
S12 Magni V
AEC-Q100
2841112

RoHS

Date/Lot Code

Each
1+265,790 lei
5+242,460 lei
10+219,080 lei
25+202,560 lei
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
512KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
20KB
24Channels
10Bit
3.15V
5.5V
-40°C
125°C
Surface Mount
S12XD
HCS12X
-
2387264

RoHS

Date/Lot Code

Each
1+14,380 lei
25+13,130 lei
100+12,870 lei
250+12,600 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
21I/O's
I2C, JTAG, SPI, UART
4KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
AEC-Q100
2212159

RoHS

Date/Lot Code

Each
1+21,180 lei
25+19,400 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
32KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24EP GP
PIC24
AEC-Q100
1708593

RoHS

Date/Lot Code

Each
1+29,650 lei
25+27,140 lei
100+24,690 lei
250+24,210 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
QFN
51I/O's
I2C, SPI, UART, USB
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2080105

RoHS

Date/Lot Code

Each
1+35,620 lei
10+25,570 lei
25+23,590 lei
50+22,960 lei
100+22,280 lei
Mai multe preţuri...
S12 Family S12G Series Microcontrollers
HCS12
16 bit
25MHz
96KB
100Pins
LQFP
86I/O's
CAN, SCI, SPI
8KB
12Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12G
S12
AEC-Q100
2085040

RoHS

Date/Lot Code

Each
1+179,910 lei
5+163,440 lei
10+146,910 lei
25+138,650 lei
50+135,880 lei
S12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
12KB
16Channels
10Bit
2.5V
5V
-40°C
105°C
Surface Mount
S12D
S12
AEC-Q100
2453528

RoHS

Date/Lot Code

Each
1+41,940 lei
10+37,390 lei
25+36,090 lei
50+35,410 lei
100+34,730 lei
Mai multe preţuri...
S12 Family S12H Series Microcontrollers
HCS12
16 bit
32MHz
32KB
100Pins
LQFP
80I/O's
I2C, SCI, SPI
2KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12H
S12
AEC-Q100
751-775 din 2422 articole
din 97 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON