0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.422 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635462

RoHS

Date/Lot Code

Each
266+12,450 lei
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
WSOIC
15I/O's
I2C, SPI, UART
1KB
4Channels
10Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ MC
PIC24
AEC-Q100
3635262

RoHS

Date/Lot Code

Each
160+18,150 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635633

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+13,860 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
48KB
28Pins
QFN
21I/O's
I2C, SPI, UART
8KB
10Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635596

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+13,910 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635891

RoHS

Date/Lot Code

Each
105+27,880 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635516

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+8,050 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3636004

RoHS

Date/Lot Code

Each
160+22,180 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
44Pins
TQFP
35I/O's
CAN, I2C, SPI, UART
4KB
13Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635974

RoHS

Date/Lot Code

Each
90+36,870 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+34,730 lei
PIC24 Family PIC24FJDA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USB
96KB
16Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ DA
PIC24
-
3635125

RoHS

Date/Lot Code

Each
268+10,770 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1.5KB
9Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635293

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+23,220 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
84I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635439

RoHS

Date/Lot Code

Each
240+13,550 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635151

RoHS

Date/Lot Code

Each
427+7,580 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635161

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+9,410 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635925

RoHS

Date/Lot Code

Each
105+29,390 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635010

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+36,660 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635742

RoHS

Date/Lot Code

Each
160+21,390 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3636019

RoHS

Date/Lot Code

Each
160+25,730 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635148

RoHS

Date/Lot Code

Each
427+6,900 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
-
-
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635263

RoHS

Date/Lot Code

Each
180+17,050 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635536

RoHS

Date/Lot Code

Each
160+19,510 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART, USB
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635794

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+23,010 lei
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART, USB
8KB
32Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
-
3635212

RoHS

Date/Lot Code

Each
320+15,530 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
44Pins
TQFP
38I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635261

RoHS

Date/Lot Code

Each
183+18,620 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
48Pins
UQFN
39I/O's
I2C, SPI, UART
2KB
16Channels
12Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KA
PIC24
-
3635444

RoHS

Date/Lot Code

Each
238+15,900 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
80Pins
TQFP
69I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
876-900 din 2422 articole
din 97 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON