0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.429 produse găsite

Toate filtrele

Extindeți tot
Comparare
Nr. de reper producător
Cod de comandă
Producător / Descriere
Stoc disponibil
Preţ pentru
Preț (fără TVA)
Cantitate
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
1898813

RoHS

Date/Lot Code

Each
1+19,140 lei
25+18,780 lei
100+18,360 lei
250+18,200 lei
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
1165820

RoHS

Date/Lot Code

Each
1+196,960 lei
5+177,770 lei
10+158,520 lei
25+148,950 lei
50+145,970 lei
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
256KB
112Pins
LQFP
67I/O's
CAN, I2C, SCI, SPI
14KB
24Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12XD
HCS12X
-
1778482

RoHS

Date/Lot Code

Each
1+23,900 lei
25+23,430 lei
100+22,960 lei
250+22,490 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
TQFP
35I/O's
I2C, LIN, SPI, USART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2212155

RoHS

Date/Lot Code

Each
1+20,400 lei
25+19,980 lei
100+19,560 lei
250+19,190 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
TQFP
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
2355356

RoHS

Date/Lot Code

Each
1+32,640 lei
25+32,010 lei
100+31,330 lei
250+30,700 lei
PIC24 Family PIC24FJGC Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
85I/O's
I2C, SPI, UART, USB
8KB
52Channels
12Bit, 16Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GC
PIC24
AEC-Q100
1576864

RoHS

Date/Lot Code

Each
1+35,930 lei
25+35,200 lei
100+34,520 lei
250+33,790 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315605

RoHS

Date/Lot Code

Each
1+254,390 lei
5+231,060 lei
10+207,740 lei
25+196,070 lei
50+192,150 lei
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
1MB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
64KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
1898799

RoHS

Date/Lot Code

Each
1+19,140 lei
25+18,780 lei
100+18,360 lei
250+17,990 lei
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
2674181

RoHS

Date/Lot Code

Each
1+10,460 lei
25+10,250 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SPDIP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
-
2432755

RoHS

Date/Lot Code

Each
1+25,100 lei
25+24,580 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SDIP
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GB
PIC24
-
1165795

RoHS

Date/Lot Code

Each
1+262,810 lei
5+241,840 lei
10+220,810 lei
25+211,190 lei
HCS12 Family S12D Series Microcontrollers
HCS12
16 bit
25MHz
256KB
112Pins
LQFP
91I/O's
CAN, SCI, SPI
12KB
16Channels
10Bit
2.35V
2.75V
-40°C
85°C
Surface Mount
S12D
HCS12
-
2425145

RoHS

Date/Lot Code

Each
1+25,520 lei
25+25,000 lei
100+24,480 lei
416+24,010 lei
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
8 bit, 16 bit
32MHz
128KB
44Pins
VQFN-EP
34I/O's
I2C, SPI, USART, USB
8KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
ATmega128
AVR
-
2674182

RoHS

Date/Lot Code

Each
1+8,890 lei
25+8,050 lei
100+7,320 lei
250+7,170 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SSOP
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2517662

RoHS

Date/Lot Code

Each
1+27,510 lei
25+26,930 lei
100+26,410 lei
250+25,840 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, LIN, SPI, UART, USB
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
2627810

RoHS

Date/Lot Code

Each
1+26,150 lei
25+25,630 lei
100+25,100 lei
250+24,580 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
1MB
100Pins
TQFP
85I/O's
I2C, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2674180

RoHS

Date/Lot Code

Each
1+9,150 lei
25+9,000 lei
100+8,790 lei
250+8,630 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2432757

RoHS

Date/Lot Code

Each
1+24,370 lei
25+23,900 lei
100+23,380 lei
250+22,910 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3131930

RoHS

Date/Lot Code

Each
1+34,050 lei
25+33,370 lei
100+32,690 lei
250+32,010 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART
8KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2775017

RoHS

Date/Lot Code

Each
1+9,780 lei
25+9,570 lei
100+9,410 lei
250+9,200 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
44Pins
TQFP
36I/O's
I2C, SPI, UART
16KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2946645

RoHS

Date/Lot Code

Each
1+50,680 lei
10+43,980 lei
25+42,680 lei
50+37,810 lei
100+32,900 lei
Mai multe preţuri...
R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers
R8C
16 bit
20MHz
32KB
52Pins
LQFP
41I/O's
I2C, LIN, UART
2KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3213740

RoHS

Date/Lot Code

Each
1+218,980 lei
5+205,850 lei
10+192,670 lei
25+184,040 lei
50+180,380 lei
M16C Family M16C/60 Series M16C/62P Group Microcontrollers
M16C/60
16 bit
24MHz
256KB
100Pins
QFP
87I/O's
I2C, UART
20KB
26Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
M16C/60
M16C
-
2946648

RoHS

Date/Lot Code

Each
1+54,860 lei
10+44,610 lei
25+42,520 lei
50+40,690 lei
100+38,810 lei
Mai multe preţuri...
R8C Family R8C/2x Series R8C/27 Group Microcontrollers
R8C
16 bit
20MHz
32KB
32Pins
LQFP
25I/O's
I2C, LIN, UART
1.5KB
12Channels
10Bit
2.2V
5.5V
-20°C
85°C
Surface Mount
R8C/2x
R8C
-
3131824

RoHS

Date/Lot Code

Each
1+45,660 lei
25+44,770 lei
100+43,830 lei
250+42,940 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC32
16 bit
70MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, I2S, SPI, UART
52KB
24Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3648842

RoHS

Date/Lot Code

Each
1+9,730 lei
25+9,520 lei
100+9,360 lei
250+9,150 lei
PIC24 Family PIC24FJGP Series Microcontrollers
PIC24
16 bit
32MHz
64KB
48Pins
TQFP
39I/O's
I2C, LIN, SPI, UART
8KB
14Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GP
PIC24
-
3576912

RoHS

Date/Lot Code

Each
1+12,080 lei
25+11,820 lei
100+11,610 lei
250+11,350 lei
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
48Pins
TQFP
39I/O's
I2C, I2S, SPI, UART
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
76-100 din 2429 articole
din 98 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON