16-bit Microcontrollers :
2.417 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2900144 RoHS | Each | 1+ 24,270 lei 10+ 18,510 lei 25+ 17,100 lei 50+ 16,320 lei 100+ 15,480 lei Mai multe preţuri... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 32KB | 32Pins | LQFP | 16I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ 42,680 lei 10+ 37,340 lei 25+ 30,960 lei 50+ 27,720 lei 100+ 25,630 lei Mai multe preţuri... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
Each | 1+ 58,420 lei 10+ 44,400 lei 25+ 42,520 lei 50+ 40,060 lei 100+ 37,550 lei Mai multe preţuri... | S12 Family S12G Series Microcontrollers | S12 | 16 bit | 25MHz | 192KB | 100Pins | LQFP | 86I/O's | CAN, SCI, SPI | 11KB | 16Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | - | ||||||
Each | 925+ 5,440 lei | RL78 Family RL78/G1x Series RL78/G11 Group Microcontrollers | RL78 | 16 bit | 24MHz | 16KB | 20Pins | LSSOP | 17I/O's | I2C, LIN, UART | 1.5KB | 10Channels | 10Bit | 1.6V | 5.5V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | ||||||
2900150 RoHS | Each | 1+ 32,060 lei 10+ 28,030 lei 25+ 23,220 lei 50+ 20,820 lei 100+ 19,250 lei Mai multe preţuri... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 48Pins | LQFP | 24I/O's | LIN, SCI, SPI | 6KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ 36,190 lei 10+ 29,760 lei 25+ 28,290 lei 50+ 27,140 lei 100+ 25,940 lei Mai multe preţuri... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 50MHz | 32KB | 64Pins | LQFP | 24I/O's | SCI, SPI | 4KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | ||||||
2900146 RoHS | Each | 1+ 28,610 lei 10+ 23,590 lei 25+ 22,380 lei 50+ 21,500 lei 100+ 20,550 lei Mai multe preţuri... | S12 Magni V Family S12VR Series Microcontrollers | S12 | 16 bit | 25MHz | 64KB | 32Pins | LQFP | 12I/O's | LIN, SCI, SPI | 2KB | 10Channels | 10Bit | 5.5V | 18V | -40°C | 125°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ 40,950 lei 10+ 33,680 lei 25+ 32,010 lei 50+ 30,700 lei 100+ 29,390 lei Mai multe preţuri... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 16 bit | 32MHz | 64KB | 64Pins | LQFP | 24I/O's | LIN, SCI, SPI | 4KB | 9Channels | 10Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12ZVMB | S12 Magni V | - | ||||||
Each | 188+ 15,170 lei | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SSOP | 24I/O's | I2C, SPI, UART | 2KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 324+ 9,310 lei | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | ||||||
Each | 305+ 10,460 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 48Pins | UQFN | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 244+ 14,540 lei | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Rolă completă | 3300+ 17,050 lei | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 48Pins | UQFN | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP MC | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 1200+ 14,910 lei | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, I2S, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 2200+ 37,290 lei | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 121Pins | BGA | 84I/O's | I2C, SPI, UART, USB | 24KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 2200+ 20,610 lei | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TFBGA | 85I/O's | I2C, LIN, SPI, UART | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 244+ 15,380 lei | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | UQFN | 38I/O's | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Rolă completă | 1600+ 23,120 lei | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 44Pins | QFN | 35I/O's | CAN, I2C, SPI, UART | 8KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each | 200+ 15,270 lei | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 1200+ 20,660 lei | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, LIN, SPI, UART, USB | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 320+ 13,910 lei | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART | 1KB | 22Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KM | PIC24 | - | ||||||
Each | 216+ 14,070 lei | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 23I/O's | I2C, SPI, UART | 2KB | 19Channels | 12Bit | 2V | 5V | -40°C | 125°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 160+ 21,600 lei | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each | 320+ 13,910 lei | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 8KB | 44Pins | TQFP | 37I/O's | I2C, SPI, UART | 2KB | 22Channels | 12Bit | 2V | 5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | ||||||
Each | 250+ 15,790 lei | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | TQFP | 38I/O's | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | ||||||