0
0 articole0,00 lei
fără TVA
fără TVA

16-bit Microcontrollers :

2.417 produse găsite
Vizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
CompararePreţ pentruCantitate
3635953

RoHS

Date/Lot Code

Each
175+
16,790 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
12KB
18Pins
DIP
13I/O's
I2C, SPI, UART
1KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+
6,850 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SOIC
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635050

RoHS

Date/Lot Code

Each
305+
11,610 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3634880

RoHS

Date/Lot Code

Each
183+
15,740 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
48Pins
UQFN
35I/O's
I2C, SPI, UART
16KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
3635103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
3300+
9,780 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635117

RoHS

Date/Lot Code

Each
469+
6,280 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
4KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
-
-
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635728

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+
17,940 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635679

RoHS

Date/Lot Code

Each
250+
15,790 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
48Pins
TQFP
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GU
PIC24
AEC-Q100
3635136

RoHS

Date/Lot Code

Each
335+
8,730 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
12Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3634902

RoHS

Date/Lot Code

Each
244+
13,600 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635087

RoHS

Date/Lot Code

Each
292+
11,300 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
36Pins
VTLA
25I/O's
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+
14,960 lei
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635111

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
2500+
7,110 lei
PIC24 Family PIC24 KA Series Microcontrollers
PIC24
16 bit
32MHz
4KB
14Pins
TSSOP
12I/O's
I2C, SPI, UART
512Byte
7Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
-
3635225

RoHS

Date/Lot Code

Each
292+
11,300 lei
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635889

RoHS

Date/Lot Code

Each
122+
26,460 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
QFN-S
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635328

RoHS

Date/Lot Code

Each
160+
18,040 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
TQFP
53I/O's
I2C, LIN, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635356

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+
18,780 lei
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
QFN-S
20I/O's
I2C, SPI, UART, USB
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635472

RoHS

Date/Lot Code

Each
225+
13,130 lei
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SPDIP
21I/O's
I2C, SPI, UART
1KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
Through Hole
PIC24FJ MC
PIC24
-
3635639

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1600+
15,380 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
48KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
1200+
15,950 lei
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3634945

RoHS

Date/Lot Code

Each
300+
9,990 lei
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
32KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
4KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24EP GP
PIC24
AEC-Q100
3634921

RoHS

Date/Lot Code

Each
120+
46,760 lei
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
144Pins
LQFP
122I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GU
PIC24
AEC-Q100
3635972

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Rolă completă
3300+
28,140 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
256KB
64Pins
QFN
53I/O's
CAN, I2C, SPI, UART
16KB
18Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3636009

RoHS

Date/Lot Code

Each
135+
23,220 lei
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635092

RoHS

Date/Lot Code

Each
225+
14,750 lei
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
1001-1025 din 2417 articole
din 97 pagină (pagini)

producători de top

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON