16-bit Microcontrollers :
2.417 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
| Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 366+ 8,680 lei | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 28Pins | QFN-S | 21I/O's | I2C, SPI, UART | 4KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | ||||||
Each | 188+ 15,270 lei | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 160+ 28,090 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 150°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 244+ 12,500 lei | PIC24 Family PIC24FJMC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 21I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ MC | PIC24 | - | ||||||
Each | 160+ 26,250 lei | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 48KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 150°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | ||||||
Each | 160+ 28,090 lei | PIC24 Family PIC24EPMC Series Microcontrollers | PIC24 | 16 bit | 70MHz | 512KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 48KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 150°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | ||||||
Each | 200+ 16,210 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 64Pins | VQFN | 53I/O's | I2C, SPI, UART | 8KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 120+ 34,990 lei | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 150°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 160+ 21,760 lei | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 16KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 2KB | 13Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 150°C | Surface Mount | PIC24HJ GP | PIC24 | AEC-Q100 | ||||||
Each | 1+ 7,480 lei 25+ 6,850 lei 100+ 6,170 lei 250+ 6,070 lei | PIC24 Family PIC24FKL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 4KB | 20Pins | QFN | 17I/O's | I2C, SPI, UART | 512KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KL | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 1600+ 9,570 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 32KB | 44Pins | QFN | 35I/O's | I2C, SPI, UART | 4KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 183+ 16,000 lei | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | UQFN | 38I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24F KA | PIC24 | - | ||||||
Each | 160+ 18,150 lei | PIC24 Family PIC24EPMCSeries Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 44Pins | TQFP | 35I/O's | I2C, SPI, UART | 32KB | 9Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP MC | PIC24 | AEC-Q100 | ||||||
Each (Supplied on Full Reel) Rolă completă | 1200+ 37,390 lei | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 256KB | 100Pins | TQFP | 85I/O's | CAN, I2C, SPI, UART | 16KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 1200+ 31,010 lei | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 3300+ 13,390 lei | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 48Pins | UQFN | 38I/O's | I2C, I2S, SPI, UART | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 3300+ 20,450 lei | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 64Pins | QFN | 53I/O's | I2C, LIN, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 160+ 22,800 lei | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 1MB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 3300+ 8,790 lei | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | ||||||
Each | 270+ 11,300 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each | 160+ 19,770 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART | 32KB | 16Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | PIC24EP GP | PIC24 | AEC-Q100 | ||||||
Each | 189+ 16,420 lei | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 1600+ 15,530 lei | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 32KB | 28Pins | QFN | 19I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | ||||||
Each | 243+ 12,810 lei | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | 70MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, SPI, UART | 16KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | ||||||
Each (Supplied on Full Reel) Rolă completă | 1600+ 22,800 lei | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | 16 bit | 80MHz | 64KB | 28Pins | SOIC | 21I/O's | CAN, I2C, SPI, UART | 8KB | 10Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | ||||||