16-bit Microcontrollers:
2.465 produse găsiteVizualizare
Cumpărător
Inginer
Producător
Product Range
Device Core
Data Bus Width
No. of Bits
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Ambalaj
Niciun filtru aplicat
0 Filtru (filtre) selectat(e)
Comparare | Preţ pentru | Cantitate | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 227,030 lei 5+ 215,700 lei 10+ 184,860 lei 25+ 172,520 lei 50+ 172,310 lei | Min.: 1 / Mult.: 1 | HC11 Family 68HC16Z1 Series Microcontrollers | HC16 | 16 bit | - | - | 16MHz | - | 1MB | 132Pins | QFP | - | 26I/O's | QSPI, SCI | - | 1KB | 8Channels | - | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | 68HC16Z1 | HC16 | - | |||||
3008398 RoHS | Each | 1+ 49,730 lei 10+ 49,680 lei 25+ 49,630 lei 50+ 49,580 lei 100+ 49,530 lei | Min.: 1 / Mult.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 120KB | 64Pins | LQFP | - | 48I/O's | I2C, IrDA, LIN, SPI, UART | - | 4KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | MSP430F2x | MSP430 | - | ||||
3008419 RoHS | Each | 1+ 66,040 lei 10+ 65,130 lei 25+ 64,260 lei 50+ 63,350 lei 100+ 62,430 lei | Min.: 1 / Mult.: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART, USB | - | 66KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
3008421 RoHS | Each | 1+ 75,490 lei 5+ 74,070 lei 10+ 72,590 lei | Min.: 1 / Mult.: 1 | MSP430 Family MSP430F6x Series Microcontrollers | MSP430 | 16 bit | - | - | 20MHz | - | 512KB | 100Pins | LQFP | - | 74I/O's | I2C, SPI, UART | - | 64KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F6x | MSP430 | - | ||||
Each | 1+ 18,800 lei 25+ 17,170 lei 100+ 16,460 lei 250+ 15,750 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 64Pins | TQFP | - | 54I/O's | I2C, I2S, LIN, SPI, UART | - | 32KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ 24,690 lei 25+ 22,560 lei 100+ 21,540 lei 250+ 20,470 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 128KB | 80Pins | TQFP | - | 69I/O's | I2C, SPI, UART, USB | - | 8KB | 16Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 30,730 lei 25+ 30,020 lei 100+ 28,700 lei 250+ 27,330 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 100Pins | TQFP | - | 84I/O's | I2C, SPI, UART, USB | - | 16KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123221 RoHS | Each | 1+ 52,780 lei 10+ 41,300 lei 25+ 38,460 lei | Min.: 1 / Mult.: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 16KB | 100Pins | LQFP | - | 48I/O's | SPI, UART | - | 512Byte | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
3123223 RoHS | Each | 1+ 53,190 lei 10+ 53,140 lei 25+ 53,090 lei 50+ 53,040 lei | Min.: 1 / Mult.: 1 | MSP430 Family MSP430F4x Series Microcontrollers | MSP430 | 16 bit | - | - | 8MHz | - | 60KB | 100Pins | QFP | - | 48I/O's | SPI, UART | - | 2KB | 8Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F4x | MSP430 | - | ||||
Each | 1+ 16,660 lei 25+ 15,340 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 32KB | 28Pins | SSOP | - | 24I/O's | I2C, SPI, UART | - | 2KB | 13Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | AEC-Q100 | |||||
Each | 1+ 24,990 lei 25+ 22,910 lei 100+ 20,780 lei 250+ 20,370 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TFBGA | - | 85I/O's | I2C, LIN, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123179 RoHS | Each | 1+ 17,730 lei 10+ 13,410 lei 25+ 12,290 lei 50+ 11,330 lei 100+ 11,130 lei | Min.: 1 / Mult.: 1 | MSP430 Family MSP430F2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 2KB | 14Pins | DIP | - | 10I/O's | I2C, SPI | - | 128Byte | - | - | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Through Hole | MSP430F2x | MSP430 | - | ||||
Each | 1+ 22,500 lei 10+ 21,740 lei 25+ 21,030 lei 50+ 20,270 lei 100+ 19,860 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | R8C Family R8C/3x Series R8C/33C Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 32KB | 32Pins | LQFP | - | 27I/O's | I2C, LIN, UART | - | 2.5KB | 12Channels | - | 10Bit | 1.8V | 5.5V | -20°C | 85°C | Surface Mount | R8C/3x | R8C | - | |||||
Each (Supplied on Full Reel) Rolă completă | 1200+ 14,330 lei | Min.: 1200 / Mult.: 1200 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 86I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ 36,220 lei 25+ 30,230 lei 100+ 30,180 lei 250+ 30,120 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 256KB | 64Pins | QFN | - | 52I/O's | I2C, SPI, UART, USB | - | 96KB | 16Channels | - | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 24,280 lei 25+ 23,620 lei 100+ 23,010 lei 250+ 22,350 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | 16 bit | - | - | 70MHz | - | 512KB | 64Pins | QFN | - | 53I/O's | I2C, SPI, UART | - | 48KB | 16Channels | - | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each | 1+ 25,860 lei 25+ 23,670 lei 100+ 21,490 lei 250+ 21,080 lei | Min.: 1 / Mult.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 1MB | 100Pins | TFBGA | - | 85I/O's | I2C, SPI, UART, USB | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
3123288 RoHS | Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 17,980 lei 10+ 17,580 lei 25+ 17,170 lei 50+ 16,810 lei 100+ 16,410 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 56KB | 40Pins | VQFN | - | 32I/O's | I2C, LIN, SPI, UART | - | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each | 1+ 39,670 lei 10+ 39,420 lei 25+ 39,220 lei 50+ 38,960 lei 100+ 38,760 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | R8C Family R8C/2x Series R8C/24 Group Microcontrollers | R8C | 16 bit | - | - | 20MHz | - | 64KB | 52Pins | LQFP | - | 41I/O's | I2C, CSI, UART | - | 3KB | 12Channels | - | 10Bit | 2.2V | 5.5V | -20°C | 85°C | Surface Mount | R8C/2x | R8C | - | |||||
Each | 1+ 9,700 lei 10+ 9,500 lei 25+ 9,300 lei 50+ 9,140 lei 100+ 8,940 lei | Min.: 1 / Mult.: 1 | RL78 Family RL78/G1x Series RL78/G1D Group Microcontrollers | - | 16 bit | - | - | 32MHz | - | 256KB | 48Pins | HWQFN | - | 32I/O's | I2C, UART | - | 20KB | 8Channels | - | 10Bit | 1.6V | 3.6V | -40°C | 85°C | Surface Mount | RL78/G1x | RL78 | - | |||||
Each (Supplied on Full Reel) Rolă completă | 1200+ 15,090 lei | Min.: 1200 / Mult.: 1200 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | 16 bit | - | - | 32MHz | - | 512KB | 100Pins | TQFP | - | 85I/O's | I2C, I2S, SPI, UART | - | 32KB | 24Channels | - | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GU | PIC24 | - | |||||
3123288RL RoHS | Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 100+ 16,410 lei 250+ 16,000 lei 500+ 15,600 lei | Min.: 100 / Mult.: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | 16bit | - | 16MHz | 16MHz | 56KB | 40Pins | VQFN | VQFN | 32I/O's | I2C, LIN, SPI, UART | I2C, LIN, SPI, UART | 4KB | 12Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430G2x | MSP430 | - | ||||
Each (Supplied on Cut Tape) Banda taiata Opţiuni de ambalare | 1+ 14,880 lei 10+ 11,580 lei 25+ 10,870 lei 50+ 10,060 lei 100+ 9,600 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Rebobinate Opţiuni de ambalare | 1+ 14,880 lei 10+ 11,580 lei 25+ 10,870 lei 50+ 10,060 lei 100+ 9,600 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | RL78 Family RL78/F1x Series RL78/F13 Group Microcontrollers | RL78 | 16 bit | - | - | 32MHz | - | 128KB | 30Pins | SSOP | - | 23I/O's | CAN, CSI, I2C, LIN, SPI, UART | - | 8KB | 15Channels | - | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | AEC-Q100 | |||||
2113748 RoHS | Each | 1+ 13,720 lei 10+ 8,990 lei 50+ 8,480 lei 100+ 7,980 lei 250+ 7,620 lei Mai multe preţuri... | Min.: 1 / Mult.: 1 | MSP430 Family MSP430G2x Series Microcontrollers | MSP430 | 16 bit | - | - | 16MHz | - | 16KB | 20Pins | DIP | - | 16I/O's | I2C, SPI, UART | - | 512Byte | 8Channels | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | MSP430G2x | MSP430 | - |